ex VAT

SMD Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2611377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.196
50+
€0.110
100+
€0.0976
250+
€0.0781
500+
€0.0693
Min: 1 / Mult: 1
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
5.4mm
48mA
-55°C
105°C
2610888

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.0632
5000+
€0.0456
10000+
€0.041
15000+
€0.0402
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
5.4mm
48mA
-55°C
105°C
2466413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.286
50+
€0.225
100+
€0.197
250+
€0.174
500+
€0.153
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
10V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
6.3mm
5.5mm
48mA
-40°C
105°C
2466413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.197
250+
€0.174
500+
€0.153
1000+
€0.130
Min: 100 / Mult: 1
Radial Can - SMD
47µF
10V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
6.3mm
5.5mm
48mA
-40°C
105°C
2611377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0693
Min: 500 / Mult: 1
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
5.4mm
48mA
-55°C
105°C
4257114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.307
50+
€0.236
100+
€0.205
250+
€0.182
500+
€0.164
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
25V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
6.3mm
5.5mm
48mA
-40°C
105°C
4257114RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.205
250+
€0.182
500+
€0.164
1000+
€0.152
Min: 100 / Mult: 1
Radial Can - SMD
33µF
25V
-
5000 hours @ 105°C
Polar
WCAP-AS5H Series
± 20%
Solder
6.3mm
5.5mm
48mA
-40°C
105°C
2466399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.627
50+
€0.566
100+
€0.492
250+
€0.438
500+
€0.255
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
50V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
7.7mm
48mA
-40°C
85°C
2466399RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.492
250+
€0.438
500+
€0.255
900+
€0.242
Min: 100 / Mult: 1
Radial Can - SMD
22µF
50V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
6.3mm
7.7mm
48mA
-40°C
85°C
4080224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
€0.150
Min: 750 / Mult: 750
Radial Can - SMD
2.2µF
400V
35ohm
6000 hours @ 105°C
Polar
AEF Series
± 20%
Solder
6.3mm
10.5mm
48mA
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account