ex VAT

Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3289248

RoHS

Date/Lot Code

Each
1+
€3.160
50+
€1.700
100+
€1.560
250+
€1.550
500+
€1.530
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Axial Leaded
0
Polar
Axial Leaded
-
6.3mm
12.7mm
-
138 AML Series
8.7ohm
58mA
-40°C
105°C
2533618

RoHS

Date/Lot Code

Each
5+
€0.104
50+
€0.0845
250+
€0.0655
500+
€0.057
1000+
€0.0544
More Pricing...
Min: 5 / Mult: 5
22µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
58mA
-40°C
105°C
4632772

RoHS

Each
100+
€0.283
Min: 100 / Mult: 100
10µF
35V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
-
-
6.3mm
13mm
-
TS13AE Series
-
58mA
-40°C
85°C
2136923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.358
10+
€0.236
25+
€0.200
50+
€0.164
100+
€0.139
Min: 1 / Mult: 1
3.3µF
100V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPW Series
13.2ohm
58mA
-55°C
105°C
1822673

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
€0.327
Min: 1 / Mult: 1
22µF
25V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
11mm
0
-
58mA
-55°C
105°C
2841899

RoHS

Each
5+
€0.205
50+
€0.129
250+
€0.121
500+
€0.113
1000+
€0.105
More Pricing...
Min: 5 / Mult: 5
22µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UKA Series
-
58mA
-55°C
105°C
2094117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.496
10+
€0.331
25+
€0.286
50+
€0.241
100+
€0.207
Min: 1 / Mult: 1
33µF
10V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
11mm
0
-
58mA
-55°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account