ex VAT

Leaded Aluminium Electrolytic Capacitors:

46 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165632

RoHS

Each
1+
€4.260
5+
€3.330
10+
€2.390
25+
€2.200
50+
€1.860
More Pricing...
Min: 1 / Mult: 1
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
3.2ohm
350mA
-40°C
85°C
-
9694064

RoHS

Each
1+
€1.920
3+
€1.640
5+
€1.350
10+
€1.070
20+
€0.993
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
M-A Series
-
350mA
-40°C
85°C
-
1831310

RoHS

Each
1+
€0.564
50+
€0.351
100+
€0.309
250+
€0.276
500+
€0.258
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
BXC Series
-
350mA
-25°C
105°C
-
1848548

RoHS

Date/Lot Code

Each
1+
€0.524
5+
€0.437
10+
€0.315
25+
€0.288
50+
€0.262
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
10mm
-
12.5mm
NHG-A Series
-
350mA
-55°C
105°C
AEC-Q200
1902986

RoHS

Date/Lot Code

Each
1+
€0.291
50+
€0.146
100+
€0.116
250+
€0.103
500+
€0.0917
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGLR Series
-
350mA
-55°C
105°C
-
9693947

RoHS

Each
1+
€0.565
5+
€0.562
10+
€0.335
25+
€0.301
50+
€0.267
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
350mA
-40°C
85°C
-
9696539

RoHS

Date/Lot Code

Each
1+
€1.300
5+
€1.010
10+
€0.657
20+
€0.619
40+
€0.580
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
ED Series
-
350mA
-25°C
105°C
-
2805544

RoHS

Each
1+
€0.345
50+
€0.155
100+
€0.137
250+
€0.125
500+
€0.112
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
M-A Series
-
350mA
-40°C
85°C
-
9696415

RoHS

Each
1+
€0.883
5+
€0.701
10+
€0.507
25+
€0.466
50+
€0.426
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
350mA
-25°C
105°C
-
2495091

RoHS

Date/Lot Code

Each
1+
€0.208
50+
€0.143
100+
€0.125
250+
€0.111
500+
€0.0969
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATUL Series
-
350mA
-40°C
105°C
-
2920030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.603
10+
€0.288
50+
€0.281
100+
€0.251
200+
€0.246
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
350mA
-40°C
85°C
-
2778026

RoHS

Date/Lot Code

Each
1+
€3.790
10+
€2.100
50+
€2.020
100+
€1.930
200+
€1.780
More Pricing...
Min: 1 / Mult: 1
220µF
40V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
10mm
25mm
-
138 AML Series
0.72ohm
350mA
-40°C
105°C
-
8767661

RoHS

Date/Lot Code

Each
1+
€0.511
5+
€0.417
10+
€0.376
25+
€0.363
50+
€0.349
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
AM-X Series
-
350mA
-40°C
85°C
-
2835176

RoHS

Date/Lot Code

Each
1+
€1.330
10+
€0.666
50+
€0.636
100+
€0.605
500+
€0.499
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ESH Series
-
350mA
-25°C
105°C
-
2480372

RoHS

Date/Lot Code

Each
1+
€1.760
10+
€1.290
50+
€1.050
100+
€0.860
200+
€0.749
Min: 1 / Mult: 1
33µF
420V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
20mm
BXW Series
-
350mA
-40°C
105°C
-
2917915

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.233
Min: 500 / Mult: 500
100µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
350mA
-40°C
85°C
-
3346457

RoHS

Date/Lot Code

Each
1+
€0.537
10+
€0.288
50+
€0.273
100+
€0.257
200+
€0.221
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
NHG-A Series
-
350mA
-55°C
105°C
AEC-Q200
9693688

RoHS

Each
1+
€0.312
5+
€0.262
10+
€0.160
25+
€0.145
50+
€0.129
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
350mA
-40°C
85°C
-
4061518

RoHS

Date/Lot Code

Each
1+
€0.215
50+
€0.134
100+
€0.121
250+
€0.0957
500+
€0.0891
Min: 1 / Mult: 1
180µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
-
11mm
WCAP-ATLI Series
-
350mA
-55°C
105°C
-
4061564

RoHS

Date/Lot Code

Each
1+
€0.205
50+
€0.127
100+
€0.115
250+
€0.103
500+
€0.0923
More Pricing...
Min: 1 / Mult: 1
82µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
-
11mm
WCAP-ATLI Series
-
350mA
-55°C
105°C
-
4126976

RoHS

Date/Lot Code

Each
1+
€0.268
5+
€0.208
10+
€0.148
25+
€0.138
50+
€0.129
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
M-A Series
-
350mA
-40°C
85°C
AEC-Q200
4138499

RoHS

Date/Lot Code

Each
5+
€0.737
50+
€0.364
250+
€0.327
500+
€0.260
1500+
€0.240
More Pricing...
Min: 5 / Mult: 5
330µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12mm
142 RHS Series
-
350mA
-40°C
105°C
-
4626519

RoHS

Date/Lot Code

Each
1+
€0.166
50+
€0.0996
100+
€0.0852
250+
€0.0761
500+
€0.067
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
11mm
RES Series
-
350mA
-40°C
105°C
-
4625892

RoHS

Date/Lot Code

Each
1+
€0.263
10+
€0.177
25+
€0.141
50+
€0.134
100+
€0.127
More Pricing...
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
3.5mm
8mm
-
16mm
REF Series
-
350mA
-40°C
105°C
-
4572356

RoHS

Date/Lot Code

Each
1+
€7.870
5+
€6.250
10+
€4.620
25+
€4.400
50+
€4.190
More Pricing...
Min: 1 / Mult: 1
33µF
450V
-10%, +50%
-
10000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
042 ASH Series
4.5ohm
350mA
-40°C
85°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account