ex VAT

Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3235605

RoHS

Date/Lot Code

Each
1+
€2.300
10+
€2.140
50+
€1.970
100+
€1.710
200+
€1.450
More Pricing...
Min: 1 / Mult: 1
1500µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
35mm
WCAP-ATLL Series
-
2.82A
-55°C
105°C
-
4625957

RoHS

Date/Lot Code

Each
1+
€0.549
5+
€0.420
10+
€0.379
20+
€0.360
40+
€0.341
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
REF Series
-
2.82A
-40°C
105°C
-
4625964

RoHS

Date/Lot Code

Each
1+
€0.578
5+
€0.442
10+
€0.399
20+
€0.379
40+
€0.359
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
REF Series
-
2.82A
-40°C
105°C
-
4625962

RoHS

Date/Lot Code

Each
1+
€0.720
5+
€0.551
10+
€0.497
20+
€0.476
40+
€0.455
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
REF Series
-
2.82A
-40°C
105°C
-
4061882

RoHS

Each
1+
€0.336
50+
€0.222
100+
€0.206
250+
€0.187
500+
€0.172
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
RF Series
-
2.82A
-40°C
105°C
-
2480239

RoHS

Date/Lot Code

Each
1+
€2.300
10+
€1.920
50+
€1.610
100+
€1.500
200+
€1.430
More Pricing...
Min: 1 / Mult: 1
330µF
220V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
50mm
BXW Series
-
2.82A
-40°C
105°C
-
4061657

RoHS

Date/Lot Code

Each
1+
€3.530
5+
€3.460
10+
€3.390
25+
€3.310
50+
€3.240
More Pricing...
Min: 1 / Mult: 1
2700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
25mm
WCAP-ATUL Series
-
2.82A
-40°C
105°C
-
4626112

RoHS

Date/Lot Code

Each
500+
€0.439
Min: 500 / Mult: 500
2200µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
REF Series
-
2.82A
-40°C
105°C
-
4626115

RoHS

Date/Lot Code

Each
500+
€0.368
Min: 500 / Mult: 500
3300µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
REF Series
-
2.82A
-40°C
105°C
-
4688679

RoHS

Date/Lot Code

Each
1200+
€2.070
Min: 1200 / Mult: 1200
1300µF
75V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
7.5mm
18mm
31.5mm
B41899 Series
0.049ohm
2.82A
-40°C
135°C
AEC-Q200
4626108

RoHS

Date/Lot Code

Each
500+
€0.377
Min: 500 / Mult: 500
1000µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
REF Series
-
2.82A
-40°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account