ex VAT

146 RTI Series Leaded Aluminium Electrolytic Capacitors:

9,977 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2313394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.586
Min: 500 / Mult: 500
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FR Series
-
1.995A
-40°C
105°C
-
9693726

RoHS

Each
1+
€1.040
3+
€0.995
5+
€0.950
10+
€0.567
20+
€0.529
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
M-A Series
-
1.25A
-40°C
85°C
-
2610801

RoHS

Each
1+
€1.040
10+
€0.686
50+
€0.487
100+
€0.397
200+
€0.327
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
-
25mm
MCKSK Series
-
1.34A
-40°C
105°C
-
2805571

RoHS

Each
5+
€0.186
50+
€0.113
250+
€0.0998
500+
€0.0726
1000+
€0.066
More Pricing...
Min: 5 / Mult: 5
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
-
11mm
EB Series
-
30mA
-40°C
105°C
-
1612225

RoHS

Date/Lot Code

Each
1+
€1.390
50+
€0.827
100+
€0.708
250+
€0.651
500+
€0.596
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
-
021 ASM Series
3.2ohm
100mA
-40°C
85°C
-
9693874

RoHS

Each
1+
€0.381
5+
€0.380
10+
€0.234
25+
€0.215
50+
€0.196
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
M-A Series
-
450mA
-40°C
85°C
-
2917903

RoHS

Date/Lot Code

Each
5+
€0.119
50+
€0.0675
250+
€0.0589
500+
€0.0406
1000+
€0.0383
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
-
11mm
M-A Series
-
20mA
-40°C
85°C
-
2480386

RoHS

Each
1+
€1.420
10+
€1.140
50+
€0.961
100+
€0.816
Min: 1 / Mult: 1
68µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
45mm
BXW Series
-
600mA
-40°C
105°C
-
2610810

RoHS

Each
1+
€0.224
50+
€0.112
100+
€0.0895
250+
€0.073
500+
€0.0648
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
2750168

RoHS

Each
1+
€7.620
10+
€5.450
50+
€4.610
100+
€4.350
200+
€4.160
More Pricing...
Min: 1 / Mult: 1
2000µF
40V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
-
21mm
39mm
-
-
B41789 Series
0.016ohm
8A
-55°C
125°C
-
2750155

RoHS

Each
1+
€7.220
5+
€5.160
10+
€4.360
25+
€4.120
50+
€3.940
More Pricing...
Min: 1 / Mult: 1
4500µF
25V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Axial Leaded
-
21mm
49mm
-
-
B41689 Series
0.013ohm
10A
-55°C
125°C
-
3253957

RoHS

Each
5+
€0.182
50+
€0.122
250+
€0.113
500+
€0.086
1000+
€0.0788
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
5mm
-
-
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
3888929

RoHS

Date/Lot Code

Each
5+
€0.252
50+
€0.160
250+
€0.138
500+
€0.102
1000+
€0.092
More Pricing...
Min: 5 / Mult: 5
330µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
-
11.2mm
FS Series
-
455mA
-40°C
105°C
AEC-Q200
1744874

RoHS

Each
1+
€1.020
5+
€0.817
10+
€0.758
25+
€0.698
50+
€0.634
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
15mm
FK Series
-
1.4A
-55°C
105°C
AEC-Q200
1744900

RoHS

Each
1+
€1.220
5+
€0.894
10+
€0.641
20+
€0.590
40+
€0.562
More Pricing...
Min: 1 / Mult: 1
2700µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
2778024

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€1.970
50+
€1.680
100+
€1.380
200+
€1.300
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
8mm
18mm
-
-
138 AML Series
1.2ohm
230mA
-40°C
105°C
-
2102416

RoHS

Each
1+
€2.710
10+
€2.280
50+
€2.110
100+
€1.800
200+
€1.720
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
40mm
CXW Series
-
690mA
-25°C
105°C
-
2313377

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
€0.613
Min: 250 / Mult: 250
820µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FR Series
-
2.87A
-40°C
105°C
-
1744966

RoHS

Each
1+
€1.480
5+
€1.090
10+
€0.918
20+
€0.845
40+
€0.809
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
2480445

RoHS

Date/Lot Code

Each
1+
€2.460
10+
€2.060
50+
€1.720
100+
€1.470
200+
€1.410
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
40mm
BXW Series
-
1.65A
-40°C
105°C
-
2760346

RoHS

Each
1+
€0.173
5+
€0.135
10+
€0.122
25+
€0.0984
50+
€0.0841
More Pricing...
Min: 1 / Mult: 1
18µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FR Series
-
175mA
-40°C
105°C
-
1907171

RoHS

Each
1+
€0.545
5+
€0.432
10+
€0.339
25+
€0.312
50+
€0.257
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
M-A Series
-
115mA
-25°C
85°C
-
3132112

RoHS

Each
1+
€2.870
5+
€2.770
10+
€2.660
25+
€2.560
50+
€2.450
Min: 1 / Mult: 1
68µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
21mm
WCAP-AT1H Series
-
1.3A
-25°C
105°C
-
2750184

RoHS

Each
1+
€2.010
10+
€1.080
25+
€1.050
50+
€1.020
100+
€0.986
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
31.5mm
B41858 Series
0.021ohm
3.53A
-55°C
105°C
AEC-Q200
3442975

RoHS

Date/Lot Code

Each
1+
€11.700
5+
€9.060
10+
€8.230
20+
€7.390
40+
€6.620
Min: 1 / Mult: 1
12000µF
10V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
-
126 ALX Series
0.047ohm
2.2A
-40°C
125°C
-
1-25 of 9977 items
of 400 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account