ex VAT

PHS227 Series Hybrid Polymer Aluminium Electrolytic Capacitors:

2,189 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Diameter
Series Name
Product Width
Height
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.664
Min: 500 / Mult: 500
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
-
2095327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.632
50+
€0.460
100+
€0.433
250+
€0.427
500+
€0.421
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
-
25V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
5mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
-
3254490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.500
10+
€0.867
50+
€0.850
Min: 1 / Mult: 1
180µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
3227525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.833
50+
€0.518
Min: 1 / Mult: 1
56µF
± 20%
-
25V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
5mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3254490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.850
Min: 100 / Mult: 1
180µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
3442413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.090
200+
€1.040
500+
€0.911
Min: 100 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
-
0.028ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586336

RoHS

Date/Lot Code

Each
1+
€1.230
50+
€0.829
100+
€0.765
250+
€0.654
500+
€0.624
Min: 1 / Mult: 1
33µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
2095327RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.433
250+
€0.427
500+
€0.421
1000+
€0.410
Min: 100 / Mult: 1
33µF
± 20%
-
25V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
5mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
-
3442407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.640
10+
€0.901
50+
€0.883
Min: 1 / Mult: 1
270µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3442407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.883
Min: 100 / Mult: 1
270µF
± 20%
-
25V
Radial Can - SMD
-
0.02ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586278

RoHS

Date/Lot Code

Each
1+
€1.030
50+
€0.697
100+
€0.643
250+
€0.550
500+
€0.524
Min: 1 / Mult: 1
150µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
-
3586335

RoHS

Each
1+
€1.600
10+
€0.918
50+
€0.880
100+
€0.842
200+
€0.785
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Leaded
Radial Leaded
0.028ohm
2000 hours @ 145°C
10mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3227525RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.518
Min: 100 / Mult: 1
56µF
± 20%
-
25V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
5mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3586259

RoHS

Date/Lot Code

Each
1+
€1.110
50+
€0.605
100+
€0.549
250+
€0.500
500+
€0.451
Min: 1 / Mult: 1
150µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
-
-
-
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
-
3442413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.100
10+
€1.280
50+
€1.190
100+
€1.090
200+
€1.040
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586308

RoHS

Date/Lot Code

Each
1+
€1.430
50+
€0.762
100+
€0.697
250+
€0.661
500+
€0.592
Min: 1 / Mult: 1
220µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.022ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
-
3783797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.786
400+
€0.531
800+
€0.479
Min: 100 / Mult: 10
560µF
± 20%
-
25V
Radial Can - SMD
-
0.022ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
-
3783797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.893
50+
€0.786
400+
€0.531
800+
€0.479
Min: 10 / Mult: 10
560µF
± 20%
-
25V
Radial Can - SMD
-
0.022ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
-
4138286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.898
400+
€0.756
800+
€0.726
1200+
€0.701
Min: 100 / Mult: 1
470µF
± 20%
-
25V
Radial Can - SMD
-
0.018ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
12.4mm
-55°C
150°C
A784 Series
AEC-Q200
-
4229126

RoHS

Each
1+
€10.960
10+
€8.640
Min: 1 / Mult: 1
800µF
± 20%
-
63V
Radial
-
0.0042ohm
2000 hours @ 125°C
18.2mm
-
-
-
27.7mm
-
-
-40°C
125°C
PHH223 Series
AEC-Q200
-
4229119

RoHS

Date/Lot Code

Each
1+
€8.250
10+
€6.090
Min: 1 / Mult: 1
540µF
± 20%
-
63V
Axial Leaded
-
0.005ohm
2000 hours @ 125°C
16.2mm
-
-
-
27.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
-
4172885RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.290
200+
€1.240
500+
€1.160
Min: 100 / Mult: 1
330µF
± 20%
-
25V
Radial Can - SMD
-
0.022ohm
4000 hours @ 135°C
8mm
-
-
-
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
-
4172885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.510
10+
€1.970
50+
€1.550
100+
€1.290
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
-
25V
Radial Can - SMD
-
0.022ohm
4000 hours @ 135°C
8mm
-
-
-
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
-
4138285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.615
400+
€0.510
800+
€0.469
1200+
€0.460
Min: 100 / Mult: 1
470µF
± 20%
-
25V
Radial Can - SMD
-
0.018ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
12.2mm
-55°C
150°C
A784 Series
AEC-Q200
-
4229120

RoHS

Date/Lot Code

Each
1+
€10.310
10+
€6.880
50+
€6.140
100+
€5.870
528+
€5.310
More Pricing...
Min: 1 / Mult: 1
780µF
± 20%
-
63V
Axial Leaded
-
0.0047ohm
2000 hours @ 125°C
16.2mm
-
-
-
35.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
-
1-25 of 2189 items
of 88 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account