ex VAT

B40940 Series Hybrid Polymer Aluminium Electrolytic Capacitors:

2,141 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Diameter
Series Name
Product Width
Height
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.664
Min: 500 / Mult: 500
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
-
3870424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.507
400+
€0.398
800+
€0.390
1200+
€0.382
2000+
€0.374
Min: 100 / Mult: 10
56µF
± 20%
-
63V
Radial Can - SMD
-
0.04ohm
3000 hours @ 125°C
8mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
3870425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.586
50+
€0.580
100+
€0.574
500+
€0.445
1000+
€0.428
Min: 10 / Mult: 10
68µF
± 20%
-
63V
Radial Can - SMD
-
0.035ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
3870424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
50+
€0.507
400+
€0.398
800+
€0.390
1200+
€0.382
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
-
63V
Radial Can - SMD
-
0.04ohm
3000 hours @ 125°C
8mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
3870425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.574
500+
€0.445
1000+
€0.428
Min: 100 / Mult: 10
68µF
± 20%
-
63V
Radial Can - SMD
-
0.035ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
3442413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.090
200+
€1.040
500+
€0.911
Min: 100 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
-
0.028ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586336

RoHS

Date/Lot Code

Each
1+
€1.230
50+
€0.829
100+
€0.765
250+
€0.654
500+
€0.624
Min: 1 / Mult: 1
33µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
2806029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.758
Min: 500 / Mult: 500
56µF
± 20%
-
63V
Radial Can - SMD
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
-
3651562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.580
10+
€1.020
50+
€0.914
100+
€0.808
200+
€0.753
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
-
3442413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.100
10+
€1.280
50+
€1.190
100+
€1.090
200+
€1.040
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3783843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.400
10+
€0.952
50+
€0.838
100+
€0.688
Min: 1 / Mult: 1
220µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
11.5mm
-55°C
125°C
AHC Series
-
-
3783797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.786
400+
€0.531
800+
€0.479
Min: 100 / Mult: 10
560µF
± 20%
-
25V
Radial Can - SMD
-
0.022ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
-
3783843RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.688
Min: 100 / Mult: 1
220µF
± 20%
-
25V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
11.5mm
-55°C
125°C
AHC Series
-
-
3783797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.893
50+
€0.786
400+
€0.531
800+
€0.479
Min: 10 / Mult: 10
560µF
± 20%
-
25V
Radial Can - SMD
-
0.022ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
-
4011595

RoHS

Date/Lot Code

Each
1+
€8.260
10+
€5.990
50+
€5.040
100+
€4.880
528+
€4.870
Min: 1 / Mult: 1
780µF
± 20%
-
63V
Axial Leaded
-
0.006ohm
4000 hours @ 125°C
16.2mm
34.7mm
-
-
-
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
-
4155684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.900
10+
€0.990
50+
€0.908
100+
€0.825
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
-
0.03ohm
2000 hours @ 135°C
10mm
-
-
-
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
-
4155670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.729
500+
€0.615
Min: 100 / Mult: 1
68µF
± 20%
-
63V
Radial Can - SMD
-
0.035ohm
2000 hours @ 135°C
10mm
-
-
-
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
-
3931620

RoHS

Date/Lot Code

Each
1+
€9.340
10+
€6.740
50+
€5.680
Min: 1 / Mult: 1
370µF
-10%, +30%
-
63V
2917 [7343 Metric]
-
0.0061ohm
2000 hours @ 150°C
16mm
-
-
-
-
-
35mm
-40°C
150°C
PHA226 Series
AEC-Q200
-
3973314

RoHS

Date/Lot Code

Each
1+
€5.200
10+
€3.860
50+
€3.170
100+
€2.970
Min: 1 / Mult: 1
370µF
-10%, +30%
-
63V
Axial Leaded
-
0.0061ohm
3000 hours @ 125°C
16mm
35mm
-
-
-
-
-
-40°C
125°C
PHA225 Series
AEC-Q200
-
4171941RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€2.910
10+
€2.640
50+
€2.360
100+
€1.990
200+
€1.950
Min: 1 / Mult: 1
330µF
± 20%
-
16V
Radial Can - SMD
-
0.02ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
-
4171941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.910
10+
€2.640
50+
€2.360
100+
€1.990
200+
€1.950
Min: 1 / Mult: 1
330µF
± 20%
-
16V
Radial Can - SMD
-
0.02ohm
10000 hours @ 105°C
10mm
-
-
-
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
-
4155670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
10+
€0.944
50+
€0.804
100+
€0.729
500+
€0.615
Min: 1 / Mult: 1
68µF
± 20%
-
63V
Radial Can - SMD
-
0.035ohm
2000 hours @ 135°C
10mm
-
-
-
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
-
4155684RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.825
Min: 100 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
-
0.03ohm
2000 hours @ 135°C
10mm
-
-
-
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
-
4229126

RoHS

Each
1+
€10.960
10+
€8.640
Min: 1 / Mult: 1
800µF
± 20%
-
63V
Radial
-
0.0042ohm
2000 hours @ 125°C
18.2mm
-
-
-
27.7mm
-
-
-40°C
125°C
PHH223 Series
AEC-Q200
-
4254341

RoHS

Date/Lot Code

Each
1+
€1.760
10+
€1.220
50+
€0.872
400+
€0.696
800+
€0.614
More Pricing...
Min: 1 / Mult: 1
420µF
± 20%
-
25V
Radial Can - SMD
-
0.02ohm
4000 hours @ 135°C
10mm
-
-
-
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
-
1-25 of 2141 items
of 86 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account