ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

4 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4538945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€16.410
10+
€12.500
50+
€10.720
400+
€9.890
800+
€9.690
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
-
0.0073ohm
2000 hours @ 125°C
43mm
18mm
17.2mm
-40°C
125°C
PHS225 Series
AEC-Q200
4538949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€17.030
10+
€13.030
50+
€11.370
100+
€10.900
340+
€10.430
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Radial Leaded
0.0073ohm
2000 hours @ 125°C
-
17mm
37mm
-40°C
125°C
PHV225 Series
AEC-Q200
4568223

RoHS

Each
1+
€14.270
10+
€13.200
25+
€12.840
50+
€11.420
100+
€10.270
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Radial Leaded
0.0073ohm
2000 hours @ 125°C
-
17mm
37mm
-40°C
125°C
PHV225 Series
AEC-Q200
4568220

RoHS

Date/Lot Code

Each
1+
€13.440
10+
€12.440
25+
€12.100
50+
€10.750
100+
€9.680
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
-
0.0073ohm
2000 hours @ 125°C
43mm
18mm
17.2mm
-40°C
125°C
PHS225 Series
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account