ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

15 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4567996

RoHS

Date/Lot Code

Each
1+
€24.920
10+
€19.310
50+
€17.690
100+
€17.230
288+
€16.780
More Pricing...
Min: 1 / Mult: 1
1900µF
± 20%
63V
Radial Leaded
0.0044ohm
2000 hours @ 125°C
20.2mm
-
43.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4689816

RoHS

Date/Lot Code

Each
3200+
€5.650
Min: 3200 / Mult: 3200
750µF
± 20%
63V
Axial Leaded
0.0044ohm
10000 hours @ 105°C
18mm
25mm
-
-55°C
105°C
B40650 Series
-
4689865

RoHS

Date/Lot Code

Each
3000+
€5.570
Min: 3000 / Mult: 3000
440µF
± 20%
80V
Radial Leaded
0.0044ohm
10000 hours @ 105°C
18mm
-
25mm
-55°C
105°C
B40750 Series
-
4689855

RoHS

Date/Lot Code

Each
3000+
€6.200
Min: 3000 / Mult: 3000
720µF
± 20%
63V
Radial Leaded
0.0044ohm
4000 hours @ 125°C
16mm
-
30mm
-55°C
150°C
B40740 Series
AEC-Q200
4338710

RoHS

Date/Lot Code

Each
3200+
€4.330
Min: 3600 / Mult: 3600
1000µF
± 20%
35V
Axial Leaded
0.0044ohm
4000 hours @ 125°C
14mm
30mm
-
-40°C
150°C
B40600 Series
AEC-Q200
4689877

RoHS

Date/Lot Code

Each
3000+
€5.140
Min: 3000 / Mult: 3000
1400µF
± 20%
35V
Radial Leaded
0.0044ohm
10000 hours @ 105°C
16mm
-
25mm
-55°C
105°C
B40750 Series
-
4689852

RoHS

Date/Lot Code

Each
3000+
€6.200
Min: 3000 / Mult: 3000
720µF
± 20%
63V
Radial Leaded
0.0044ohm
4000 hours @ 125°C
16mm
-
30mm
-55°C
150°C
B40740 Series
AEC-Q200
4338707

RoHS

Date/Lot Code

Each
3200+
€4.290
Min: 3600 / Mult: 3600
1600µF
± 20%
25V
Axial Leaded
0.0044ohm
4000 hours @ 125°C
14mm
30mm
-
-40°C
150°C
B40600 Series
AEC-Q200
4568010

RoHS

Date/Lot Code

Each
1088+
€10.140
Min: 1088 / Mult: 1088
1900µF
± 20%
63V
Axial Leaded
0.0044ohm
2000 hours @ 125°C
20.2mm
42.7mm
-
-40°C
125°C
PHA227 Series
AEC-Q200
4689853

RoHS

Date/Lot Code

Each
3000+
€6.200
Min: 3000 / Mult: 3000
720µF
± 20%
63V
Radial Leaded
0.0044ohm
4000 hours @ 125°C
16mm
-
30mm
-55°C
150°C
B40740 Series
AEC-Q200
4689851

RoHS

Date/Lot Code

Each
3000+
€6.120
Min: 3000 / Mult: 3000
700µF
± 20%
63V
Radial Leaded
0.0044ohm
4000 hours @ 125°C
18mm
-
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689875

RoHS

Date/Lot Code

Each
3000+
€6.180
Min: 3000 / Mult: 3000
790µF
± 20%
63V
Radial Leaded
0.0044ohm
10000 hours @ 105°C
16mm
-
30mm
-55°C
105°C
B40750 Series
-
4689854

RoHS

Date/Lot Code

Each
3000+
€6.200
Min: 3000 / Mult: 3000
720µF
± 20%
63V
Radial Leaded
0.0044ohm
4000 hours @ 125°C
16mm
-
30mm
-55°C
150°C
B40740 Series
AEC-Q200
4689874

RoHS

Date/Lot Code

Each
3000+
€6.020
Min: 3000 / Mult: 3000
750µF
± 20%
63V
Radial Leaded
0.0044ohm
10000 hours @ 105°C
18mm
-
25mm
-55°C
105°C
B40750 Series
-
4571455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€21.100
10+
€19.450
25+
€18.880
50+
€17.220
100+
€15.340
Min: 1 / Mult: 1
1900µF
± 20%
63V
Radial Leaded
0.0044ohm
2000 hours @ 125°C
20.2mm
-
43.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account