ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

9 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4229122

RoHS

Date/Lot Code

Each
1+
€14.990
10+
€10.200
50+
€9.160
100+
€9.020
430+
€8.510
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Axial Leaded
0.0039ohm
2000 hours @ 125°C
18.2mm
-
35.7mm
-
-40°C
125°C
PHA223 Series
AEC-Q200
4229127

RoHS

Date/Lot Code

Each
1+
€15.270
10+
€10.770
50+
€9.500
100+
€9.200
320+
€8.600
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Radial
0.0039ohm
2000 hours @ 125°C
18.2mm
-
35.7mm
-
-40°C
125°C
PHH223 Series
AEC-Q200
4550139

RoHS

Date/Lot Code

Each
1+
€7.280
10+
€6.010
50+
€5.240
100+
€4.880
200+
€4.590
More Pricing...
Min: 1 / Mult: 1
700µF
± 20%
63V
Radial Leaded
0.0039ohm
4000 hours @ 125°C
18mm
-
-
25mm
-55°C
150°C
B40740 Series
AEC-Q200
4689808

RoHS

Date/Lot Code

Each
3000+
€6.060
Min: 3000 / Mult: 3000
720µF
± 20%
63V
Axial Leaded
0.0039ohm
4000 hours @ 125°C
16mm
30mm
-
-
-55°C
150°C
B40640 Series
AEC-Q200
4689803

RoHS

Date/Lot Code

Each
3200+
€5.750
Min: 3200 / Mult: 3200
700µF
± 20%
63V
Axial Leaded
0.0039ohm
4000 hours @ 125°C
18mm
25mm
-
-
-55°C
150°C
B40640 Series
AEC-Q200
4689804

RoHS

Date/Lot Code

Each
3200+
€5.750
Min: 3200 / Mult: 3200
700µF
± 20%
63V
Axial Leaded
0.0039ohm
4000 hours @ 125°C
18mm
25mm
-
-
-55°C
150°C
B40640 Series
AEC-Q200
4689806

RoHS

Date/Lot Code

Each
3000+
€6.060
Min: 3000 / Mult: 3000
720µF
± 20%
63V
Axial Leaded
0.0039ohm
4000 hours @ 125°C
16mm
30mm
-
-
-55°C
150°C
B40640 Series
AEC-Q200
4689805

RoHS

Date/Lot Code

Each
3240+
€5.840
Min: 3240 / Mult: 3240
720µF
± 20%
63V
Axial Leaded
0.0039ohm
4000 hours @ 125°C
16mm
30mm
-
-
-55°C
150°C
B40640 Series
AEC-Q200
4689807

RoHS

Date/Lot Code

Each
3240+
€5.840
Min: 3240 / Mult: 3240
720µF
± 20%
63V
Axial Leaded
0.0039ohm
4000 hours @ 125°C
16mm
30mm
-
-
-55°C
150°C
B40640 Series
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account