ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

12 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4229123

RoHS

Each
1+
€9.390
10+
€7.150
Min: 1 / Mult: 1
540µF
± 20%
63V
Radial
0.005ohm
2000 hours @ 125°C
16.2mm
-
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4229126

RoHS

Each
1+
€10.960
10+
€8.640
Min: 1 / Mult: 1
800µF
± 20%
63V
Radial
0.0042ohm
2000 hours @ 125°C
18.2mm
-
27.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4229127

RoHS

Date/Lot Code

Each
1+
€15.270
10+
€10.770
50+
€9.500
100+
€9.200
320+
€8.600
More Pricing...
Min: 1 / Mult: 1
1100µF
± 20%
63V
Radial
0.0039ohm
2000 hours @ 125°C
18.2mm
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4229124

RoHS

Each
1+
€11.430
10+
€9.130
50+
€8.060
352+
€7.030
704+
€6.890
More Pricing...
Min: 1 / Mult: 1
780µF
± 20%
63V
Radial
0.0047ohm
2000 hours @ 125°C
16.2mm
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4338729

RoHS

Date/Lot Code

Each
3000+
€5.510
Min: 3000 / Mult: 3000
1400µF
± 20%
35V
Radial
0.0038ohm
4000 hours @ 125°C
16mm
30mm
-
-40°C
150°C
B40700 Series
AEC-Q200
4338731

RoHS

Date/Lot Code

Each
4800+
€4.110
Min: 4800 / Mult: 4800
780µF
± 20%
35V
Radial
0.0054ohm
4000 hours @ 125°C
14mm
25mm
-
-40°C
150°C
B40700 Series
AEC-Q200
4338726

RoHS

Date/Lot Code

Each
3000+
€5.390
Min: 3000 / Mult: 3000
2200µF
± 20%
25V
Radial
0.0038ohm
4000 hours @ 125°C
16mm
30mm
-
-40°C
150°C
B40700 Series
AEC-Q200
4338727

RoHS

Date/Lot Code

Each
4800+
€4.730
Min: 4800 / Mult: 4800
1000µF
± 20%
35V
Radial
0.0047ohm
4000 hours @ 125°C
14mm
30mm
-
-40°C
150°C
B40700 Series
AEC-Q200
4338725

RoHS

Date/Lot Code

Each
3000+
€4.700
Min: 3000 / Mult: 3000
1700µF
± 20%
25V
Radial
0.0043ohm
4000 hours @ 125°C
16mm
25mm
-
-40°C
150°C
B40700 Series
AEC-Q200
4338723

RoHS

Date/Lot Code

Each
4800+
€4.130
Min: 4800 / Mult: 4800
1200µF
± 20%
25V
Radial
0.0054ohm
4000 hours @ 125°C
14mm
25mm
-
-40°C
150°C
B40700 Series
AEC-Q200
4338732

RoHS

Date/Lot Code

Each
3000+
€4.600
Min: 3000 / Mult: 3000
1000µF
± 20%
35V
Radial
0.0043ohm
4000 hours @ 125°C
16mm
25mm
-
-40°C
150°C
B40700 Series
AEC-Q200
4338724

RoHS

Date/Lot Code

Each
4800+
€4.690
Min: 4800 / Mult: 4800
1600µF
± 20%
25V
Radial
0.0047ohm
4000 hours @ 125°C
14mm
30mm
-
-40°C
150°C
B40700 Series
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account