208142 Series Antennas - Dual Band Chip:

169 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Frequency Min
Centre Frequency 1
Frequency Max
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2986164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.960
10+
€1.920
25+
€1.880
50+
€1.840
100+
€1.800
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
0
-
-
-
-
-
-
ACAR Series
2986164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.800
Min: 100 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
0
-
-
-
-
-
-
ACAR Series
4157945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.690
10+
€2.020
25+
€1.860
50+
€1.770
100+
€1.670
More Pricing...
Min: 1 / Mult: 1
35mm x 9mm x 3.3mm
-
-
0.892GHz
-
1.94GHz
-
-
2.7
-
-
-
A-Series
4068434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.030
500+
€0.935
Min: 100 / Mult: 5
22mm x 3.2mm x 3.3mm
-
-
0.898GHz
-
1.561GHz
-
-
-
-
-
-
A-Series
4068435RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.438
500+
€0.391
Min: 100 / Mult: 10
2mm x 1.2mm x 0.55mm
-
-
2.4425GHz
-
7.25GHz
-
-
-
-
-
-
A-Series
4134395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.530
10+
€2.420
25+
€2.310
50+
€2.190
100+
€2.080
More Pricing...
Min: 1 / Mult: 1
18mm x 18mm x 4mm
-
-
1.5754GHz
-
1.6025GHz
-
-
-
-
-
-
-
4218566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.550
10+
€3.460
25+
€3.190
50+
€2.930
Min: 1 / Mult: 1
20mm x 7mm x 1.5mm
-
-
0.8755GHz
-
1.94GHz
-
-
-
-
-
-
-
4134395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.080
500+
€1.840
Min: 100 / Mult: 1
18mm x 18mm x 4mm
-
-
1.5754GHz
-
1.6025GHz
-
-
-
-
-
-
-
4068435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.839
10+
€0.599
25+
€0.540
50+
€0.497
100+
€0.438
More Pricing...
Min: 1 / Mult: 1
2mm x 1.2mm x 0.55mm
-
-
2.4425GHz
-
7.25GHz
-
-
2
-
-
-
A-Series
4157945RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.670
500+
€1.550
Min: 100 / Mult: 1
35mm x 9mm x 3.3mm
-
-
0.892GHz
-
1.94GHz
-
-
-
-
-
-
A-Series
4068434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.700
10+
€1.270
25+
€1.150
50+
€1.090
100+
€1.030
More Pricing...
Min: 1 / Mult: 1
22mm x 3.2mm x 3.3mm
-
-
0.898GHz
-
1.561GHz
-
-
1.5
-
-
-
A-Series
3407028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.910
10+
€2.000
25+
€1.910
50+
€1.810
100+
€1.720
More Pricing...
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
-
-
-
-
-
-
-
-
-
-
2986161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.410
10+
€3.420
25+
€3.000
50+
€2.840
100+
€2.670
More Pricing...
Min: 1 / Mult: 1
37mm x 5mm x 5mm
-
-
830MHz
-
2.6GHz
-
-
-
-
-
-
ACAR Series
3225346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.430
10+
€1.300
25+
€1.170
50+
€1.030
100+
€0.895
More Pricing...
Min: 1 / Mult: 1
9mm x 3mm x 0.63mm
-
-
0.868GHz
-
0.915GHz
-
-
-
-
-
-
208142 Series
3498968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.440
10+
€1.050
25+
€0.951
50+
€0.898
100+
€0.844
More Pricing...
Min: 1 / Mult: 1
5mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
146175 Series
4068431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.810
500+
€1.670
Min: 100 / Mult: 1
36mm x 9mm x 3.3mm
-
-
0.315GHz
-
0.45GHz
-
-
-
-
-
-
A-Series
4068431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.170
10+
€2.380
25+
€2.190
50+
€2.010
100+
€1.810
More Pricing...
Min: 1 / Mult: 1
36mm x 9mm x 3.3mm
-
-
0.315GHz
-
0.45GHz
-
-
3
-
-
-
A-Series
4068436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
10+
€0.777
25+
€0.705
50+
€0.665
100+
€0.624
More Pricing...
Min: 1 / Mult: 1
-
WiFi
5.925GHz
-
-
-
SMD
3.8dBi
2.2
500mW
50ohm
Linear
A Series
4068436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.624
500+
€0.570
Min: 100 / Mult: 1
-
WiFi
5.925GHz
-
-
-
SMD
3.8dBi
2.2
500mW
50ohm
Linear
A Series
3261659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.020
10+
€0.621
25+
€0.516
50+
€0.456
100+
€0.396
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.2mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
211964 Series
2886230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.400
50+
€0.683
100+
€0.566
500+
€0.547
1500+
€0.537
Min: 5 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
0
-
-
-
-
-
-
ACAG Series
2986163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.150
10+
€2.090
25+
€2.010
50+
€1.920
100+
€1.880
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
1.94GHz
-
-
-
-
-
-
ACAR Series
3498968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.844
500+
€0.789
Min: 100 / Mult: 1
5mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
146175 Series
3924358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.620
10+
€1.390
25+
€1.310
50+
€1.240
100+
€1.160
More Pricing...
Min: 1 / Mult: 1
10mm x 4mm x 1.5mm
-
-
1.176GHz
-
1.5855GHz
-
-
-
-
-
-
ACR Series
3861084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.110
500+
€1.000
Min: 100 / Mult: 1
10mm x 3.2mm x 1.5mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
1-25 of 169 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account