ex VAT

Antennas - Dual Band Chip:

184 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Frequency Min
Centre Frequency 1
Frequency Max
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4758655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.840
5+
€0.800
10+
€0.750
50+
€0.710
100+
€0.680
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.1mm
-
-
6.5GHz
-
8GHz
-
-
-
-
-
-
-
3924356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.920
50+
€2.570
250+
€2.470
500+
€2.250
1000+
€1.970
More Pricing...
Min: 5 / Mult: 5
10mm x 4mm x 1.5mm
-
-
2.45GHz
-
6.1375GHz
-
-
-
-
-
-
-
4205568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.230
10+
€1.650
25+
€1.510
50+
€1.430
100+
€1.350
More Pricing...
Min: 1 / Mult: 1
40mm x 10mm x 2.8mm
-
-
2.593GHz
-
0.75GHz
-
-
-
-
-
-
Splatch Series
4205568RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
500+
€1.280
Min: 100 / Mult: 1
40mm x 10mm x 2.8mm
-
-
2.593GHz
-
0.75GHz
-
-
-
-
-
-
Splatch Series
4205547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.613
Min: 5000 / Mult: 5000
9.6mm x 8.4mm x 1.1mm
-
-
5.8GHz
-
2.45GHz
-
-
-
-
-
-
nanoSplatch Series
4540648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.150
10+
€1.600
25+
€1.460
50+
€1.390
100+
€1.310
More Pricing...
Min: 1 / Mult: 1
14mm x 10.75mm x 1mm
-
-
1.176GHz
-
1.5835GHz
-
-
-
-
-
-
-
4540648RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.310
500+
€1.230
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
3924356RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€2.250
1000+
€1.970
2000+
€1.950
10000+
€1.940
20000+
€1.920
Min: 500 / Mult: 5
10mm x 4mm x 1.5mm
-
-
2.45GHz
-
6.1375GHz
-
-
-
-
-
-
-
4218567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.880
10+
€3.270
50+
€3.010
100+
€2.750
200+
€2.340
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.1mm
-
-
7.25GHz
-
-
-
-
-
-
-
-
-
176-184 of 184 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account