ex VAT

LDH-25 Series DC / DC LED Power Supplies:

175 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3253484

RoHS

Each
1+
€11.300
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
32V
1793224

RoHS

Each
1+
€13.220
5+
€12.920
10+
€12.610
50+
€12.060
100+
€11.880
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
36V
1793219

RoHS

Each
1+
€12.390
5+
€12.160
10+
€11.920
50+
€10.460
100+
€10.110
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
Through Hole
Adjustable
4.5V
36V
3798060

RoHS

Each
1+
€300.030
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
24V
3798061

RoHS

Each
1+
€68.660
5+
€58.650
10+
€57.480
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
120W
24V
5A
Analogue, PWM
Chassis
Adjustable
10V
24V
3798059

RoHS

Each
1+
€189.990
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
24V
10A
PWM
Chassis
Adjustable
12V
24V
1793212

RoHS

Each
1+
€10.510
5+
€10.410
10+
€10.300
50+
€8.570
100+
€8.550
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
-
Through Hole
Adjustable
4.5V
36V
2440344

RoHS

Each
1+
€16.570
5+
€16.390
10+
€16.200
50+
€13.910
100+
€13.600
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
Analogue
Through Hole
Adjustable
4.5V
36V
1793229

RoHS

Each
1+
€15.740
5+
€15.440
10+
€15.140
50+
€13.290
100+
€13.030
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
Through Hole
Adjustable
6V
36V
3253464

RoHS

Each
1+
€12.780
5+
€11.860
10+
€11.480
20+
€11.250
50+
€11.020
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
18V
3253495

RoHS

Each
1+
€19.700
5+
€18.750
10+
€18.160
20+
€17.880
50+
€17.350
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
32V
2289681

RoHS

Each
1+
€26.080
5+
€25.170
10+
€24.260
50+
€23.120
100+
€22.150
Min: 1 / Mult: 1
ITE
RCD-48 Series
67.2W
56V
1.2A
Analogue, Digital, PWM
Through Hole
Adjustable
9V
60V
3253481

RoHS

Each
1+
€12.780
5+
€11.860
10+
€11.480
20+
€11.250
50+
€11.020
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
32V
3253493

RoHS

Each
1+
€19.110
5+
€18.730
10+
€18.350
20+
€17.960
50+
€17.580
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
32V
3253487

RoHS

Each
1+
€12.780
5+
€11.860
10+
€11.480
20+
€11.250
50+
€11.020
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3596444

RoHS

Each
1+
€4.650
5+
€4.510
10+
€4.370
50+
€4.090
100+
€4.010
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Panel
Adjustable
9V
36V
3596443

RoHS

Each
1+
€5.550
5+
€5.160
10+
€4.990
20+
€4.890
50+
€4.790
Min: 1 / Mult: 1
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Panel
Adjustable
9V
36V
2440346

RoHS

Each
1+
€16.170
5+
€15.350
10+
€14.540
50+
€13.720
100+
€13.240
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
32W
32V
1A
Analogue, PWM
Surface Mount Device
Adjustable
6V
36V
3253492

RoHS

Each
1+
€12.780
5+
€11.860
10+
€11.480
20+
€11.250
50+
€11.020
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3253475

RoHS

Each
1+
€9.990
5+
€9.790
10+
€9.590
50+
€9.390
100+
€9.190
More Pricing...
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
18V
3596422

RoHS

Each
1+
€3.250
10+
€3.190
25+
€3.120
50+
€3.060
100+
€2.990
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
36V
3596418

RoHS

Each
1+
€3.250
5+
€3.190
10+
€3.120
50+
€3.060
100+
€2.990
More Pricing...
Min: 1 / Mult: 1
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Through Hole
Adjustable
9V
36V
3253496

RoHS

Each
1+
€12.780
5+
€11.860
10+
€11.480
20+
€11.250
50+
€11.020
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
32V
1793211

RoHS

Each
1+
€12.060
5+
€11.920
10+
€11.770
50+
€10.800
100+
€10.500
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
10.5W
35V
300mA
-
Through Hole
Adjustable
4.5V
36V
2440335

RoHS

Each
1+
€15.740
5+
€15.510
10+
€15.270
50+
€13.630
100+
€13.460
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analogue
-
Adjustable
4.5V
36V
1-25 of 175 items
of 7 page(s)
Trade Account