GEN9 V8 Array BXRE Series White COB LEDs:
351 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €25.920 5+ €25.390 10+ €24.850 50+ €24.450 | Min: 1 / Mult: 1 | Warm White | 92 | 174W | 9909lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 121.4lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.320 10+ €2.460 25+ €2.290 50+ €2.110 100+ €1.940 More Pricing... | Min: 1 / Mult: 1 | Cool White | 60 | - | 135lm | 1A | 120° | 2.85V | 5650 K | 4.49mm | 3.05mm | 1812 | - | - | - | Dome | 1.98mm | LUXEON Rebel ES | |||||
Each Packaging Options | 1+ €8.690 5+ €8.140 10+ €7.580 50+ €7.430 100+ €7.280 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ €1.800 10+ €1.690 25+ €1.670 50+ €1.640 100+ €1.520 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ €5.610 5+ €5.470 10+ €5.330 50+ €5.170 100+ €4.760 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ €6.150 5+ €5.990 10+ €5.830 50+ €5.670 100+ €5.220 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ €0.997 10+ €0.992 25+ €0.987 50+ €0.981 100+ €0.976 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ €43.000 5+ €41.930 10+ €40.850 50+ €39.600 100+ €33.240 | Min: 1 / Mult: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ €6.150 5+ €5.990 10+ €5.830 50+ €5.670 100+ €5.220 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ €10.200 5+ €8.920 10+ €7.390 50+ €6.630 100+ €6.120 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ €2.030 10+ €1.800 25+ €1.690 50+ €1.600 100+ €1.520 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 12.4W | 978lm | 350mA | 120° | 35.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 79lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ €3.750 5+ €3.710 10+ €3.660 50+ €3.620 100+ €3.560 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ €4.840 5+ €4.640 10+ €4.350 50+ €4.170 100+ €3.860 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 2700 K | - | - | - | 112lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ €3.930 10+ €3.440 25+ €2.850 50+ €2.550 100+ €2.360 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 11.8W | 1150lm | 350mA | 110° | 33.8V | 3000K | 15mm | 12mm | SMD-2, No Lead | 97lm/W | 9mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ €17.200 5+ €15.050 10+ €12.470 50+ €11.180 100+ €10.320 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ €2.250 10+ €2.140 25+ €2.110 50+ €2.070 100+ €1.910 More Pricing... | Min: 1 / Mult: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ €16.210 5+ €15.830 10+ €15.450 50+ €15.150 100+ €13.190 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ €3.750 5+ €3.710 10+ €3.660 50+ €3.620 100+ €3.350 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ €20.240 5+ €20.000 10+ €19.770 50+ €19.530 100+ €18.080 | Min: 1 / Mult: 1 | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
Each | 1+ €2.600 10+ €2.460 25+ €2.430 50+ €2.400 100+ €2.210 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ €1.890 10+ €1.800 25+ €1.770 50+ €1.740 100+ €1.600 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ €4.180 10+ €3.970 25+ €3.920 50+ €3.860 100+ €3.550 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ €2.120 10+ €2.000 25+ €1.980 50+ €1.950 100+ €1.790 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ €3.430 10+ €3.250 25+ €3.200 50+ €3.150 100+ €2.910 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ €17.090 5+ €16.750 10+ €16.410 50+ €16.060 100+ €15.720 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 |