Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.780 |
5+ | €51.140 |
10+ | €46.490 |
Price for:Each
Minimum: 1
Multiple: 1
€55.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD10442
Order Code2473196
Product RangeNBD
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric128mm
External Width - Metric190mm
External Depth - Metric280mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeNBD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBD series Style D Non-metallic Enclosure made of ABS (acrylonitrile butadiene styrene)/PC blended plastic with light grey finish. This NBD-series enclosure designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications. This indoor enclosure is used in wet, dirty and corrosive environments.
- Solid door
- UL945VA Flammability rating
- -40 to 70°C Service temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
128mm
External Depth - Metric
280mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
190mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
-
Product Range
NBD
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.906