Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €312.780 |
Price for:Each
Minimum: 1
Multiple: 1
€312.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Low noise output (24.4 dBA)
- Ideal for studio installations & churches
- Air flow: 170 CFM
- Fans: 9 Bladed, 120mm with fluid bearings
- Temperature sensor switch socket
- DC in/out sockets
- 1A worldwide universal PSU supplied
- Construction: Black powder coated 1mm steel
- Power: 12VDC 450mA
- Dimensions (WxHxD): 483x44.5x222mm
Technical Specifications
No. of Fans
3
Power Rating
5.4W
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
12V
Fan Flow Rate
170CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4