Print Page
TTN-ND-868
Sensor Node, The Things Network, LoRaWAN, Sensor Module, IoT Development, EU Only (868MHz)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHE THINGS NETWORK
Manufacturer Part NoTTN-ND-868
Order Code2675817
Product RangeThe Things Network
Your Part Number
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.810 |
Price for:Each
Minimum: 1
Multiple: 1
€37.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHE THINGS NETWORK
Manufacturer Part NoTTN-ND-868
Order Code2675817
Product RangeThe Things Network
Technical Datasheet
Accessory TypeSensor Node Development Board
For Use WithThe Things Uno, The Things Gateway
Product RangeThe Things Network
Product Overview
The Things Node is an ideal LoRaWAN device to start prototyping your ideas without having to deal with breadboards, wires and sensors. The Things Node is based on the SparkFun Pro Micro and has an added Microchip LoRaWAN module along with an embedded antenna. It contains a temperature sensor, digital accelerometer, light sensor, button and RGB LED. All this is packaged in a matchbox sized waterproof casing. This version operates on the EU approved frequency 868MHz.
- Fastest way to get started with LoRaWAN (Long Range WAN)
- Create a LoRaWAN sensor prototype in an hour
- Wireless range of up to 10 km (6 miles)
- Engage with a global community of IoT developers
- Fully compatible with Arduino devices and software
- Easy cloud integration with popular IoT platforms
- Based on open source standards
- Devices can freely communicate over all gateways connected to The Things Network
- LoRaWAN library included
- Operates at 868MHz for use in the EU (CE Approved)
Applications
Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation
Technical Specifications
Accessory Type
Sensor Node Development Board
Product Range
The Things Network
For Use With
The Things Uno, The Things Gateway
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06