Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBRP1Copy
Order Code3129303
Product RangeHarmony XB5R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €254.060 |
Price for:Each
Minimum: 1
Multiple: 1
€254.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBRP1Copy
Order Code3129303
Product RangeHarmony XB5R Series
Technical Datasheet
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHarmony XB5R Series
Product Overview
ZBRP1 is a XB5R rope pull switch with wireless and batteryless transmitter. Its pulling force is from 45N to 1000N. The rope pull switch is adapted for automatic doors. It sends a radio message to the receiver in the control panel to open and close the door. It operates with the protocol Zigbee green power 2.4GHz in compliance with IEEE 802.15.4. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. Standards are UL 508, EN/IEC 60947-1, EN/IEC 62479, EN/IEC 60947-5-1, EN/IEC 300328.
- 2405MHz transmission frequency, plastic bezel material
- 16 number of channels, 0dBi antenna gain
- Free fall resistance 1m conforming to EN/IEC 60068-2-31
- Zigbee green power at 2.4GHz conforming to IEEE 802.15.4 communication port protocol
- 100m in free field maximum sensing distance, 3mW emission power
- 1.8 to 2.2N.m fixing mode (by screw)
- IK05 IEC 50102 degree of protection, NEMA 4X protection
- 1000000 cycles mechanical durability
- 18 months warranty
- Operating ambient air temperature range from -25 to 70°C
Technical Specifications
Contact Current AC Max
-
Product Range
Harmony XB5R Series
Contact Voltage AC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18