Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD700216OTPPRGTOBO1Copy
Order Code4134149
Also Known AsSP005433478, TLD7002-16 OTP PRG
Your Part Number
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €511.340 |
Price for:Each
Minimum: 1
Multiple: 1
€511.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD700216OTPPRGTOBO1Copy
Order Code4134149
Also Known AsSP005433478, TLD7002-16 OTP PRG
Technical Datasheet
Supported FamiliesLITIX Pixel Rear
Kit ContentsOTP Programmer Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLD700216OTPPRGTOBO1 is an OTP programmer evaluation board is used to write/read/emulate the OTP (One Time Programmable) memory of devices such as TLD7002-16ES. The board has a socket to program unsoldered TLD7002-16 but also push connectors to program TLD7002-16 already soldered on an application PCB.
- In the board there are 7 chip select in order to program up to 7 devices in the same BUS
- Another connector is present in order to connect to the OTP programmer the TLD7002-16 EVAL kit
- Fast bring up of OTP programming environment for the TLD7002-16
- Intuitive GUI to setup OTP registers
Technical Specifications
Supported Families
LITIX Pixel Rear
Features
In the Board There Are 7 Chip Select in Order to Program Up to 7 Devices in the Same Bus
SVHC
No SVHC (25-Jun-2025)
Kit Contents
OTP Programmer Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025