ex VAT

TG-5006CJ Temperature Compensated - TCXO Oscillators:

616 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3819891

RoHS

Date/Lot Code

Each
1+
€16.720
5+
€15.580
10+
€14.440
Min: 1 / Mult: 1
30.72MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
4170847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
10+
€2.150
25+
€2.100
50+
€2.050
100+
€1.950
More Pricing...
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
4170847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€2.420
10+
€2.150
25+
€2.100
50+
€2.050
100+
€1.950
More Pricing...
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
4284395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.020
500+
€0.929
Min: 100 / Mult: 1
25MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.400
10+
€1.240
25+
€1.150
50+
€1.050
100+
€1.020
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
3501707

RoHS

Date/Lot Code

Each
1+
€11.120
5+
€10.820
10+
€10.510
20+
€9.620
40+
€9.150
More Pricing...
Min: 1 / Mult: 1
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5
-40°C
85°C
2850217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.490
10+
€1.300
25+
€1.240
50+
€1.180
100+
€1.140
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
2908699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€92.610
5+
€84.430
10+
€76.240
50+
€74.720
Min: 1 / Mult: 1
25MHz
0.1ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5356
-40°C
85°C
2805453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€11.210
5+
€11.120
10+
€11.020
50+
€10.930
100+
€10.830
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
2908703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€97.880
5+
€93.070
10+
€88.260
50+
€86.490
Min: 1 / Mult: 1
100MHz
0.1ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5357
-40°C
85°C
3406815

RoHS

Date/Lot Code

Each
1+
€11.780
10+
€11.030
46+
€9.210
138+
€8.720
276+
€8.710
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32KHZ Series
-40°C
85°C
3819890

RoHS

Date/Lot Code

Each
1+
€23.840
5+
€22.650
10+
€21.450
50+
€20.910
100+
€19.020
More Pricing...
Min: 1 / Mult: 1
25MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
2850217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.140
500+
€1.120
Min: 100 / Mult: 1
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
2908694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€39.100
5+
€38.670
10+
€38.230
50+
€37.530
Min: 1 / Mult: 1
25MHz
0.5ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5156
-40°C
85°C
2798765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.830
10+
€8.550
25+
€7.990
100+
€7.430
250+
€7.300
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
-40°C
85°C
2908690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€37.810
5+
€36.110
10+
€34.400
50+
€33.790
100+
€33.310
Min: 1 / Mult: 1
10MHz
0.5ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5155
-40°C
85°C
3773430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.250
10+
€2.150
50+
€2.010
200+
€1.950
500+
€1.770
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
3773428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
10+
€2.250
50+
€2.040
200+
€1.960
500+
€1.910
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
3773426RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.840
200+
€1.760
500+
€1.660
Min: 100 / Mult: 1
26MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
3404561

RoHS

Date/Lot Code

Each
1+
€14.430
22+
€12.930
44+
€11.680
110+
€10.830
264+
€10.790
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SMD, 21.84mm x 11.68mm
Square Wave
5V
DS32KHZ Series
-40°C
85°C
3773427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.740
10+
€2.400
50+
€2.310
200+
€2.210
500+
€2.120
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
3773426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
10+
€2.030
50+
€1.840
200+
€1.760
500+
€1.660
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
3597164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
10+
€1.080
25+
€1.050
50+
€1.020
100+
€0.975
More Pricing...
Min: 1 / Mult: 1
50MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
TG2520SMN Series
-40°C
85°C
3819844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.190
10+
€3.450
50+
€3.310
200+
€3.180
500+
€3.060
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
2909891

RoHS

Date/Lot Code

Each
1+
€10.370
10+
€9.930
46+
€8.150
138+
€7.680
276+
€7.390
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
1-25 of 616 items
of 25 page(s)
Trade Account