ex VAT

38.88MHz Temperature Compensated - TCXO Oscillators:

612 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2805453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.470
5+
€13.050
10+
€12.620
20+
€11.990
40+
€11.750
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
2805453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€12.620
20+
€11.990
40+
€11.750
100+
€11.510
Min: 10 / Mult: 1
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
3819842RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.320
250+
€2.920
500+
€2.770
Min: 100 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3819842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.430
50+
€3.470
100+
€3.320
250+
€2.920
500+
€2.770
Min: 1 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
4138453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€45.650
Min: 10 / Mult: 1
38.88MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-49 Series
-40°C
105°C
4170847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.590
50+
€2.040
100+
€1.960
250+
€1.800
500+
€1.720
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
4138435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€50.900
10+
€47.540
Min: 1 / Mult: 1
38.88MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-52 Series
-40°C
105°C
4138437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€29.940
10+
€27.960
Min: 1 / Mult: 1
38.88MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-52 Series
-40°C
105°C
4138441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€51.520
10+
€48.120
Min: 1 / Mult: 1
19.2MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-46 Series
-40°C
105°C
4138445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€47.540
Min: 10 / Mult: 1
20MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
4138437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€27.960
Min: 10 / Mult: 1
38.88MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-52 Series
-40°C
105°C
4138441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€48.120
Min: 10 / Mult: 1
19.2MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-46 Series
-40°C
105°C
4170851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.590
50+
€2.040
100+
€1.960
250+
€1.800
500+
€1.720
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
4138452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€45.650
Min: 10 / Mult: 1
20MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-48 Series
-40°C
105°C
4170846RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€2.100
50+
€1.650
100+
€1.590
250+
€1.460
500+
€1.390
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
4062650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€3.230
50+
€2.610
250+
€2.500
500+
€2.130
1500+
€2.080
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4138448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€47.540
Min: 10 / Mult: 1
38.88MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-48 Series
-40°C
105°C
4170846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.100
50+
€1.650
100+
€1.590
250+
€1.460
500+
€1.390
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
4138451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€45.650
Min: 1 / Mult: 1
19.2MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-47 Series
-40°C
105°C
4062650RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.610
250+
€2.500
500+
€2.130
1500+
€2.080
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4138447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€29.940
10+
€27.960
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
4138447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€27.960
Min: 10 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
4138435RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€47.540
Min: 10 / Mult: 1
38.88MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-52 Series
-40°C
105°C
4016265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.790
50+
€1.450
100+
€1.390
250+
€1.270
500+
€1.190
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
4170847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€2.590
50+
€2.040
100+
€1.960
250+
€1.800
500+
€1.720
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
1-25 of 612 items
of 25 page(s)
Trade Account