ex VAT

Standard Oscillators:

4,898 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1276675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.060
10+
€3.510
25+
€3.290
50+
€3.060
100+
€2.590
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
CFPS-69 Series
-40°C
85°C
CMOS
2627231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.040
10+
€1.760
25+
€1.720
50+
€1.670
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2627319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.740
10+
€1.730
25+
€1.720
50+
€1.700
Min: 1 / Mult: 1
32.768kHz
50ppm
SMD, 1.6mm x 1.2mm
1.8V
IQXO-986 Series
-40°C
85°C
CMOS
3573056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.980
5+
€2.970
10+
€2.960
50+
€2.950
100+
€2.940
More Pricing...
Min: 1 / Mult: 1
8MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
1276675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.590
500+
€2.490
Min: 100 / Mult: 1
14.7456MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
CFPS-69 Series
-40°C
85°C
CMOS
3572958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
10+
€0.904
25+
€0.874
50+
€0.820
100+
€0.786
More Pricing...
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 7mm x 5mm
2.5V
EC27 Series
-40°C
85°C
LVCMOS
3381424

RoHS

Date/Lot Code

Each
1+
€2.240
10+
€2.230
25+
€2.220
50+
€2.210
100+
€2.200
Min: 1 / Mult: 1
156.25MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
LVDS
3572969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.884
10+
€0.760
25+
€0.723
50+
€0.685
100+
€0.655
More Pricing...
Min: 1 / Mult: 1
20MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ISM97 Series
-40°C
85°C
CMOS
2612542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.580
10+
€1.540
25+
€1.490
50+
€1.450
100+
€1.420
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
3583595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.730
10+
€1.490
25+
€1.400
50+
€1.300
100+
€1.090
More Pricing...
Min: 1 / Mult: 1
33.3333MHz
25ppm
SMD, 2.5mm x 2mm
1.8V
IQXO-794 Series
-20°C
70°C
HCMOS
3805488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.996
500+
€0.964
Min: 100 / Mult: 1
66MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
3805488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.290
10+
€1.120
25+
€1.060
50+
€1.030
100+
€0.996
More Pricing...
Min: 1 / Mult: 1
66MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
1652544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.610
10+
€1.420
25+
€1.400
50+
€1.380
100+
€1.280
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
SMD, 7mm x 5mm
3.3V
CSX-750F
-20°C
70°C
CMOS / TTL
2627231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.670
Min: 100 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2986176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.140
10+
€0.971
25+
€0.938
50+
€0.881
100+
€0.844
More Pricing...
Min: 1 / Mult: 1
33MHz
30ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG
-40°C
105°C
HCMOS
3572935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.822
10+
€0.702
25+
€0.678
50+
€0.636
100+
€0.610
More Pricing...
Min: 1 / Mult: 1
24.576MHz
20ppm
SMD, 7mm x 5mm
3.3V
EC26 Series
-10°C
70°C
LVCMOS
2612549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.120
10+
€2.110
25+
€2.100
50+
€2.090
100+
€2.080
Min: 1 / Mult: 1
32MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2612542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.420
500+
€1.390
Min: 100 / Mult: 1
10MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2627319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.700
Min: 100 / Mult: 1
32.768kHz
50ppm
SMD, 1.6mm x 1.2mm
1.8V
IQXO-986 Series
-40°C
85°C
CMOS
2627284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.290
Min: 100 / Mult: 1
48MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-40°C
85°C
HCMOS
2986176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.844
500+
€0.778
Min: 100 / Mult: 5
33MHz
30ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG
-40°C
105°C
HCMOS
2612549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.080
Min: 100 / Mult: 1
32MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2627284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.320
10+
€1.310
25+
€1.300
50+
€1.290
Min: 1 / Mult: 1
48MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-40°C
85°C
HCMOS
3572969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.655
500+
€0.591
Min: 100 / Mult: 1
20MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ISM97 Series
-40°C
85°C
CMOS
3773402

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.733
Min: 1000 / Mult: 1000
32.768kHz
50ppm
SMD, 2.5mm x 2mm
-
ASDKDV Series
-40°C
85°C
CMOS / LVCMOS
1-25 of 4898 items
of 196 page(s)
Trade Account