0
0 Items€0.00
ex VAT
ex VAT

NKS7 Crystals:

13,462 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2101328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.534
50+
€0.424
100+
€0.407
250+
€0.388
500+
€0.369
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1712823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.100
10+
€0.736
25+
€0.711
50+
€0.686
100+
€0.585
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2101334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.661
50+
€0.507
100+
€0.476
250+
€0.454
500+
€0.431
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.444
50+
€0.361
100+
€0.314
250+
€0.287
500+
€0.263
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2101339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.337
50+
€0.329
100+
€0.320
250+
€0.310
500+
€0.282
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.811
50+
€0.657
250+
€0.580
500+
€0.548
1500+
€0.510
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2308709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.489
50+
€0.398
100+
€0.355
250+
€0.339
500+
€0.322
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1611810

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.897
50+
€0.670
100+
€0.627
250+
€0.592
500+
€0.559
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2101329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.610
50+
€0.485
100+
€0.436
250+
€0.431
500+
€0.355
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.436
250+
€0.431
500+
€0.355
1000+
€0.298
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.820
50+
€0.550
250+
€0.539
500+
€0.458
1500+
€0.407
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101354RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.508
250+
€0.470
500+
€0.430
1500+
€0.408
3000+
€0.295
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2467791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.534
50+
€0.424
100+
€0.407
250+
€0.387
500+
€0.343
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.581
50+
€0.508
250+
€0.470
500+
€0.430
1500+
€0.408
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2849443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.861
50+
€0.755
250+
€0.696
500+
€0.637
1500+
€0.607
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG
-40°C
125°C
3501659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.120
50+
€0.880
100+
€0.843
250+
€0.809
500+
€0.723
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
10ppm
ABM8AIG Series
-40°C
125°C
1652557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.847
50+
€0.667
100+
€0.640
250+
€0.593
500+
€0.551
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.040
50+
€0.826
250+
€0.796
500+
€0.720
1500+
€0.606
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
ABS09
-40°C
85°C
1712823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.585
250+
€0.537
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2101328RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.407
250+
€0.388
500+
€0.369
1000+
€0.296
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2308709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.355
250+
€0.339
500+
€0.322
1000+
€0.288
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101339RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.320
250+
€0.310
500+
€0.282
1000+
€0.232
Min: 100 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2467769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.853
50+
€0.691
250+
€0.617
500+
€0.578
1500+
€0.553
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
2101334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.476
250+
€0.454
500+
€0.431
1000+
€0.389
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.416
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
1-25 of 13462 items
of 539 page(s)
Trade Account