ex VAT

FC3BA Series Crystals:

14,963 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.364
10+
€0.299
25+
€0.286
50+
€0.273
100+
€0.247
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2854114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.554
10+
€0.439
25+
€0.408
50+
€0.367
100+
€0.357
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
-
-20°C
70°C
2819302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.606
10+
€0.539
25+
€0.522
50+
€0.505
100+
€0.491
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
9HT10
-40°C
85°C
3820017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.270
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
2832035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.272
10+
€0.224
Min: 1 / Mult: 1
7.3728MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
3228486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.643
10+
€0.642
25+
€0.641
50+
€0.640
100+
€0.639
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
ABM8
-40°C
85°C
3583524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.753
10+
€0.738
25+
€0.732
50+
€0.726
100+
€0.719
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3228512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.333
10+
€0.332
25+
€0.331
50+
€0.330
100+
€0.329
More Pricing...
Min: 1 / Mult: 1
38.4MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
2506947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.809
10+
€0.692
25+
€0.658
50+
€0.623
100+
€0.593
Min: 1 / Mult: 1
19.2MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
FA-128
-20°C
75°C
2854187RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.439
500+
€0.375
Min: 100 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
-
-20°C
70°C
2854114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.357
500+
€0.305
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
-
-20°C
70°C
3583525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.717
10+
€0.716
25+
€0.715
50+
€0.714
100+
€0.713
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3819705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.258
10+
€0.226
25+
€0.216
50+
€0.206
100+
€0.197
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
ABM11 Series
-20°C
70°C
3805468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.242
10+
€0.207
25+
€0.190
50+
€0.173
100+
€0.166
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.1mm x 4.83mm
50ppm
20pF
30ppm
ATS-SM Series
-40°C
85°C
2449425

RoHS

Each
1+
€0.433
10+
€0.369
25+
€0.337
50+
€0.305
100+
€0.293
Min: 1 / Mult: 1
5MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
3572988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.879
10+
€0.875
25+
€0.870
50+
€0.843
100+
€0.813
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
IL3X2 Series
-40°C
85°C
3573090

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.191
3000+
€0.190
Min: 1000 / Mult: 1000
13.56MHz
SMD, 11.5mm x 4.7mm
50ppm
10pF
50ppm
ABLS Series
-40°C
85°C
3583499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.571
10+
€0.469
25+
€0.442
50+
€0.414
100+
€0.375
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3583541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.501
10+
€0.486
25+
€0.477
50+
€0.468
100+
€0.461
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3828466RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.371
500+
€0.322
Min: 100 / Mult: 5
52MHz
SMD, 3.2mm x 2.5mm
17ppm
12pF
7ppm
FL Series
-40°C
100°C
3828466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.528
10+
€0.462
25+
€0.424
50+
€0.386
100+
€0.371
More Pricing...
Min: 1 / Mult: 1
52MHz
SMD, 3.2mm x 2.5mm
17ppm
12pF
7ppm
FL Series
-40°C
100°C
2854187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.681
10+
€0.539
25+
€0.501
50+
€0.451
100+
€0.439
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
-
-20°C
70°C
3572992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.232
10+
€0.231
25+
€0.230
50+
€0.223
100+
€0.215
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ILCX13
-20°C
70°C
3572995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.234
10+
€0.233
25+
€0.231
50+
€0.224
100+
€0.216
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 5mm x 3.2mm
50ppm
18pF
30ppm
ILCX07B Series
0°C
70°C
3819924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.445
Min: 3000 / Mult: 3000
18.432MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
1-25 of 14963 items
of 599 page(s)
Trade Account