ex VAT

29.4912MHz Crystals:

7 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2508937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.458
50+
€0.446
250+
€0.433
500+
€0.417
1500+
€0.407
More Pricing...
Min: 5 / Mult: 5
29.4912MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
10ppm
QC32
-40°C
85°C
2508937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.446
250+
€0.433
500+
€0.417
1500+
€0.407
3000+
€0.381
More Pricing...
Min: 100 / Mult: 1
29.4912MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
10ppm
QC32
-40°C
85°C
2508944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.299
5+
€0.295
10+
€0.291
20+
€0.285
40+
€0.277
More Pricing...
Min: 1 / Mult: 1
29.4912MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
QC3CA
-40°C
85°C
2508944RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.271
500+
€0.269
1000+
€0.267
Min: 100 / Mult: 1
29.4912MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
QC3CA
-40°C
85°C
1611827

RoHS

Date/Lot Code

Each
1000+
€0.528
Min: 1000 / Mult: 1000
29.4912MHz
3mm x 9mm
50ppm
16pF
30ppm
-
-10°C
60°C
4077436

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.443
Min: 1000 / Mult: 1000
29.4912MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
0
-10°C
70°C
4077438

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.257
Min: 1000 / Mult: 1000
29.4912MHz
SMD, 11.4mm x 4.8mm
30ppm
18pF
25ppm
0
-40°C
85°C
1-7 of 7 items
of 1 page(s)
Trade Account