ex VAT

Crystals:

14,539 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1712823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.600
10+
€1.390
25+
€1.300
50+
€1.210
100+
€1.150
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.364
10+
€0.299
25+
€0.286
50+
€0.273
100+
€0.247
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2308709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.417
10+
€0.350
50+
€0.337
200+
€0.306
500+
€0.294
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.452
10+
€0.386
50+
€0.370
200+
€0.339
500+
€0.330
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2101329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.701
10+
€0.608
50+
€0.549
200+
€0.499
500+
€0.449
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.549
200+
€0.499
500+
€0.449
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.661
50+
€0.653
100+
€0.644
500+
€0.636
1500+
€0.627
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2467791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.487
10+
€0.404
50+
€0.387
200+
€0.333
500+
€0.319
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.666
10+
€0.577
50+
€0.521
200+
€0.499
500+
€0.449
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1712823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.150
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2101334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.370
200+
€0.339
500+
€0.330
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2308709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.337
200+
€0.306
500+
€0.294
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.541
9000+
€0.513
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.620
10+
€0.603
25+
€0.587
50+
€0.570
100+
€0.525
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2471847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.672
10+
€0.575
25+
€0.547
50+
€0.519
100+
€0.454
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.252
10+
€0.221
100+
€0.192
500+
€0.167
1000+
€0.164
Min: 5 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
2101346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.644
500+
€0.636
1500+
€0.627
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
3583488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.548
10+
€0.477
25+
€0.437
50+
€0.396
100+
€0.378
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3820017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.270
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
2101327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.521
200+
€0.499
500+
€0.449
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2467791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.387
200+
€0.333
500+
€0.319
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2832099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.710
10+
€0.584
25+
€0.550
50+
€0.515
100+
€0.495
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
10ppm
IQXC-25 Series
-40°C
85°C
2853993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.247
10+
€0.210
100+
€0.184
500+
€0.155
1000+
€0.145
Min: 5 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
2853858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.292
10+
€0.245
100+
€0.234
500+
€0.223
1000+
€0.208
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
20ppm
8pF
20ppm
MP SJK 7F Series
-20°C
70°C
3583503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.502
10+
€0.418
25+
€0.393
50+
€0.367
100+
€0.342
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
1-25 of 14539 items
of 582 page(s)
Trade Account