ex VAT

Crystals & Oscillators:

23,514 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Packaging
Categories
Crystals & Oscillators

(23,514)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3828466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.528
10+
€0.462
25+
€0.424
50+
€0.386
100+
€0.371
More Pricing...
Min: 1 / Mult: 1
52MHz
17ppm
3869724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.380
10+
€1.360
25+
€1.330
50+
€1.310
100+
€1.280
Min: 1 / Mult: 1
12.288MHz
-
3819779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.180
500+
€1.150
Min: 100 / Mult: 1
24MHz
50ppm
1652544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.610
10+
€1.420
25+
€1.400
50+
€1.380
100+
€1.280
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
1611834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.250
10+
€0.989
50+
€0.943
200+
€0.917
500+
€0.891
Min: 1 / Mult: 1
24.576MHz
20ppm
2509431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.674
10+
€0.657
25+
€0.644
50+
€0.630
100+
€0.617
More Pricing...
Min: 1 / Mult: 1
12MHz
100ppm
1538862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.459
10+
€0.450
25+
€0.441
50+
€0.431
100+
€0.422
Min: 1 / Mult: 1
24.576MHz
30ppm
2467780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.981
10+
€0.877
25+
€0.828
50+
€0.778
100+
€0.757
More Pricing...
Min: 1 / Mult: 1
32MHz
15ppm
2101340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.548
10+
€0.477
50+
€0.433
200+
€0.403
500+
€0.385
Min: 1 / Mult: 1
26MHz
30ppm
2854187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.680
10+
€0.574
25+
€0.543
50+
€0.516
100+
€0.486
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
50ppm
2854034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.289
Min: 100 / Mult: 1
14.31818MHz
10ppm
2832116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.576
Min: 100 / Mult: 1
20MHz
30ppm
2832097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.857
10+
€0.736
25+
€0.690
50+
€0.643
100+
€0.546
More Pricing...
Min: 1 / Mult: 1
48MHz
30ppm
2854336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.711
Min: 100 / Mult: 1
16MHz
25ppm
2853928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.213
10+
€0.181
100+
€0.158
500+
€0.132
1000+
€0.125
Min: 5 / Mult: 5
14.31818MHz
10ppm
2854034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.405
10+
€0.340
25+
€0.325
50+
€0.310
100+
€0.289
Min: 1 / Mult: 1
14.31818MHz
10ppm
2854248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.808
10+
€0.682
25+
€0.654
50+
€0.626
100+
€0.595
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
50ppm
2832053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.383
Min: 100 / Mult: 1
48MHz
30ppm
2854162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.588
10+
€0.493
25+
€0.472
50+
€0.413
100+
€0.386
More Pricing...
Min: 1 / Mult: 1
20MHz
20ppm
2832115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.592
500+
€0.580
Min: 100 / Mult: 1
16MHz
30ppm
2853858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.234
500+
€0.223
1000+
€0.208
Min: 100 / Mult: 5
40MHz
20ppm
2854100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.480
10+
€0.403
25+
€0.385
50+
€0.367
100+
€0.343
More Pricing...
Min: 1 / Mult: 1
32MHz
10ppm
1652554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.277
10+
€0.241
25+
€0.221
50+
€0.201
100+
€0.192
More Pricing...
Min: 1 / Mult: 1
48MHz
50ppm
2986169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.950
10+
€0.904
25+
€0.876
50+
€0.846
100+
€0.822
More Pricing...
Min: 1 / Mult: 1
48MHz
50ppm
3104276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.490
5+
€6.070
10+
€5.640
50+
€5.310
Min: 1 / Mult: 1
312.5MHz
25ppm
151-175 of 23514 items
of 941 page(s)
Trade Account