ex VAT

Crystals & Oscillators:

23,514 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Packaging
Categories
Crystals & Oscillators

(23,514)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2911134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.800
10+
€2.420
25+
€2.070
50+
€1.720
100+
€1.660
More Pricing...
Min: 1 / Mult: 1
24MHz
25ppm
2911111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.510
10+
€2.240
25+
€2.060
50+
€1.870
100+
€1.770
More Pricing...
Min: 1 / Mult: 1
16MHz
25ppm
2911188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
10+
€2.530
25+
€2.480
50+
€2.430
100+
€2.370
More Pricing...
Min: 1 / Mult: 1
-
25ppm
2911127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
10+
€1.470
25+
€1.460
50+
€1.440
100+
€1.350
More Pricing...
Min: 1 / Mult: 1
-
25ppm
2849489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.880
10+
€4.130
25+
€3.890
50+
€3.640
100+
€3.490
More Pricing...
Min: 1 / Mult: 1
100MHz
25ppm
2911139RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
500+
€1.290
Min: 100 / Mult: 1
-
25ppm
3583562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.310
10+
€1.280
25+
€1.260
50+
€1.230
100+
€1.210
Min: 1 / Mult: 1
19.2MHz
25ppm
3264388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.203
500+
€0.168
1000+
€0.161
Min: 100 / Mult: 5
4MHz
30ppm
3583563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.210
Min: 100 / Mult: 1
24MHz
25ppm
3573090

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.191
3000+
€0.190
Min: 1000 / Mult: 1000
13.56MHz
50ppm
3583580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.150
Min: 100 / Mult: 5
32.768MHz
25ppm
3583554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.420
10+
€1.380
25+
€1.350
50+
€1.310
100+
€1.280
Min: 1 / Mult: 1
30MHz
25ppm
3572926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.684
500+
€0.621
Min: 100 / Mult: 1
25MHz
25ppm
3583546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.250
10+
€1.240
25+
€1.230
50+
€1.220
100+
€1.210
Min: 1 / Mult: 1
4MHz
25ppm
3583561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.310
10+
€1.280
25+
€1.260
50+
€1.230
100+
€1.210
Min: 1 / Mult: 1
12.288MHz
25ppm
3583475RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.030
Min: 100 / Mult: 1
32MHz
25ppm
3583541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.472
10+
€0.414
25+
€0.394
50+
€0.373
100+
€0.357
Min: 1 / Mult: 1
40MHz
15ppm
3264288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.320
10+
€0.274
100+
€0.237
500+
€0.197
1000+
€0.187
Min: 5 / Mult: 5
16.9344MHz
30ppm
3583490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.485
10+
€0.473
25+
€0.464
50+
€0.455
100+
€0.447
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
30ppm
3572952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.225
10+
€0.151
100+
€0.132
500+
€0.121
Min: 5 / Mult: 5
-
-
3264301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.191
500+
€0.159
1000+
€0.151
Min: 100 / Mult: 1
3.6864MHz
30ppm
3238406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.216
250+
€0.206
500+
€0.178
1500+
€0.172
Min: 100 / Mult: 5
32MHz
20ppm
3228365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.199
10+
€0.175
25+
€0.172
50+
€0.169
100+
€0.165
More Pricing...
Min: 1 / Mult: 1
11MHz
30ppm
3572930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
10+
€1.080
25+
€1.060
50+
€1.050
100+
€1.030
More Pricing...
Min: 1 / Mult: 1
24MHz
50ppm
3828466RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.371
500+
€0.322
Min: 100 / Mult: 5
52MHz
17ppm
126-150 of 23514 items
of 941 page(s)
Trade Account