ex VAT

Crystals & Oscillators:

23,514 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Packaging
Categories
Crystals & Oscillators

(23,514)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3928671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.020
10+
€1.900
25+
€1.790
50+
€1.670
100+
€1.510
More Pricing...
Min: 1 / Mult: 1
32.768kHz
-
3874774RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.909
500+
€0.871
1500+
€0.853
Min: 100 / Mult: 1
12MHz
50ppm
3874774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.710
50+
€0.947
100+
€0.909
500+
€0.871
1500+
€0.853
Min: 1 / Mult: 1
12MHz
50ppm
2467696RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€127.740
50+
€125.140
Min: 10 / Mult: 1
10MHz
25ppb
2471847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.454
500+
€0.433
Min: 100 / Mult: 1
32MHz
10ppm
2612542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.310
10+
€1.900
25+
€1.790
50+
€1.680
100+
€1.600
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
2849604

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.150
3000+
€1.130
Min: 1000 / Mult: 1000
8MHz
50ppm
2854110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.445
10+
€0.373
25+
€0.356
50+
€0.340
100+
€0.317
More Pricing...
Min: 1 / Mult: 1
48MHz
10ppm
2854187RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.486
500+
€0.462
Min: 100 / Mult: 1
7.3728MHz
50ppm
3583525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.717
10+
€0.716
25+
€0.715
50+
€0.714
100+
€0.713
Min: 1 / Mult: 1
25MHz
20ppm
3583546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.210
Min: 100 / Mult: 1
4MHz
25ppb
3238406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.268
50+
€0.216
250+
€0.206
500+
€0.178
1500+
€0.172
Min: 5 / Mult: 5
32MHz
20ppm
3583505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.555
10+
€0.475
25+
€0.435
50+
€0.394
100+
€0.376
More Pricing...
Min: 1 / Mult: 1
24MHz
15ppm
3228473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.338
10+
€0.300
25+
€0.288
50+
€0.276
100+
€0.270
More Pricing...
Min: 1 / Mult: 1
27MHz
20ppm
3583467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.230
10+
€1.940
25+
€1.920
50+
€1.860
100+
€1.620
Min: 1 / Mult: 1
18.432MHz
25ppb
3583579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.030
10+
€1.810
25+
€1.700
50+
€1.600
100+
€1.320
Min: 1 / Mult: 1
32MHz
25ppb
3583595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.730
10+
€1.540
25+
€1.450
50+
€1.360
100+
€1.120
More Pricing...
Min: 1 / Mult: 1
33.3333MHz
25ppb
3583588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.330
10+
€2.040
25+
€2.010
50+
€1.940
100+
€1.690
Min: 1 / Mult: 1
16MHz
25ppb
3228358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.231
10+
€0.198
100+
€0.172
500+
€0.165
1000+
€0.153
Min: 5 / Mult: 5
12MHz
30ppm
3501545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.339
10+
€0.324
25+
€0.310
50+
€0.295
100+
€0.294
More Pricing...
Min: 1 / Mult: 1
-
-
3501575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.478
10+
€0.439
25+
€0.412
50+
€0.384
100+
€0.358
More Pricing...
Min: 1 / Mult: 1
-
-
3583475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.270
10+
€2.010
25+
€1.910
50+
€1.820
100+
€1.520
More Pricing...
Min: 1 / Mult: 1
32MHz
25ppb
3501571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.442
10+
€0.364
25+
€0.357
50+
€0.349
100+
€0.316
More Pricing...
Min: 1 / Mult: 1
-
-
3583568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.310
10+
€1.280
25+
€1.260
50+
€1.230
100+
€1.210
Min: 1 / Mult: 1
32.768kHz
25ppb
3583562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.400
Min: 100 / Mult: 1
19.2MHz
25ppb
76-100 of 23514 items
of 941 page(s)
Trade Account