ex VAT

Crystals & Oscillators:

23,498 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Packaging
Categories
Crystals & Oscillators

(23,498)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3228384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.217
10+
€0.200
100+
€0.173
500+
€0.126
Total:€1.08
Min: 5 / Mult: 5
14.7456MHz
35ppm
3583516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.896
10+
€0.745
25+
€0.701
50+
€0.654
100+
€0.610
Total:€0.90
Min: 1 / Mult: 1
30MHz
10ppm
3583503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.502
10+
€0.418
25+
€0.393
50+
€0.367
100+
€0.342
More Pricing...
Total:€0.50
Min: 1 / Mult: 1
40MHz
20ppm
3820149

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.703
3000+
€0.678
Total:€703.00
Min: 1000 / Mult: 1000
29.491MHz
20ppm
1538875

RoHS

Each
1+
€3.030
10+
€2.800
25+
€2.610
50+
€2.410
100+
€2.270
Total:€3.03
Min: 1 / Mult: 1
10MHz
50ppm
2308712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.642
200+
€0.584
500+
€0.527
Total:€64.20
Min: 100 / Mult: 1
-
-
2509431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.407
500+
€0.367
Total:€40.70
Min: 100 / Mult: 1
12MHz
100ppm
1276675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.570
500+
€2.010
Total:€257.00
Min: 100 / Mult: 1
14.7456MHz
50ppm
2854164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.588
10+
€0.493
25+
€0.472
50+
€0.413
100+
€0.386
More Pricing...
Total:€0.59
Min: 1 / Mult: 1
20MHz
20ppm
2832061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.310
10+
€1.090
25+
€1.030
50+
€0.959
100+
€0.893
More Pricing...
Total:€1.31
Min: 1 / Mult: 1
25MHz
50ppm
2854020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.543
10+
€0.455
25+
€0.435
50+
€0.381
100+
€0.356
More Pricing...
Total:€0.54
Min: 1 / Mult: 1
11.0592MHz
10ppm
2832053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.473
10+
€0.405
25+
€0.385
50+
€0.365
100+
€0.349
Total:€0.47
Min: 1 / Mult: 1
48MHz
30ppm
2854110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.317
500+
€0.253
Total:€31.70
Min: 100 / Mult: 1
48MHz
10ppm
2832115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.935
10+
€0.719
25+
€0.667
50+
€0.614
100+
€0.592
More Pricing...
Total:€0.94
Min: 1 / Mult: 1
16MHz
30ppm
3583584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.730
10+
€1.540
25+
€1.450
50+
€1.360
100+
€1.120
More Pricing...
Total:€1.73
Min: 1 / Mult: 1
50MHz
25ppm
3583471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.260
500+
€1.230
Total:€126.00
Min: 100 / Mult: 5
24.576MHz
25ppm
3583584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.120
500+
€1.100
Total:€112.00
Min: 100 / Mult: 1
50MHz
25ppm
3573079

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.260
3000+
€1.230
Total:€1,260.00
Min: 1000 / Mult: 1000
50MHz
50ppm
3583554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
Total:€128.00
Min: 100 / Mult: 1
30MHz
25ppm
3583551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
Total:€128.00
Min: 100 / Mult: 1
24.576MHz
25ppm
3573123

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.316
3000+
€0.294
Total:€316.00
Min: 1000 / Mult: 1000
20MHz
30ppm
3228476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.294
10+
€0.287
25+
€0.271
50+
€0.255
100+
€0.250
More Pricing...
Total:€0.29
Min: 1 / Mult: 1
48MHz
20ppm
3228402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.217
10+
€0.200
100+
€0.136
500+
€0.117
1000+
€0.113
Total:€1.08
Min: 5 / Mult: 5
24MHz
30ppm
3583553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.210
Total:€121.00
Min: 100 / Mult: 1
27MHz
25ppm
3583564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.310
10+
€1.280
25+
€1.260
50+
€1.230
100+
€1.210
Total:€1.31
Min: 1 / Mult: 1
24.576MHz
25ppm
26-50 of 23498 items
of 940 page(s)
Trade Account