ex VAT

Crystals & Oscillators:

22,404 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Load Capacitance
Packaging
Categories
Crystals & Oscillators

(22,404)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.827
10+
€0.712
50+
€0.642
200+
€0.584
500+
€0.527
Total:€0.83
Min: 1 / Mult: 1
-
-
-
2101334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.452
10+
€0.386
50+
€0.370
200+
€0.339
500+
€0.330
Total:€0.45
Min: 1 / Mult: 1
25MHz
30ppm
18pF
2627283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.550
10+
€1.380
25+
€1.300
50+
€1.220
100+
€1.010
Total:€1.55
Min: 1 / Mult: 1
40MHz
50ppm
-
2849469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.390
10+
€1.100
50+
€1.030
200+
€0.939
500+
€0.913
Total:€1.39
Min: 1 / Mult: 1
32.768kHz
25ppm
-
1842193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
10+
€1.000
25+
€0.935
50+
€0.838
100+
€0.799
More Pricing...
Total:€1.17
Min: 1 / Mult: 1
40MHz
30ppm
18pF
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.670
10+
€0.652
25+
€0.635
50+
€0.616
100+
€0.561
More Pricing...
Total:€0.67
Min: 1 / Mult: 1
19.2MHz
10ppm
12pF
2101334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.370
200+
€0.339
500+
€0.330
Total:€37.00
Min: 100 / Mult: 1
25MHz
30ppm
18pF
2798710

RoHS

Each
1+
€4.190
10+
€2.800
50+
€2.370
100+
€2.010
Total:€4.19
Min: 1 / Mult: 1
4MHz
-
-
1276675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.760
10+
€3.300
25+
€3.040
50+
€2.770
100+
€2.570
More Pricing...
Total:€3.76
Min: 1 / Mult: 1
14.7456MHz
50ppm
-
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.620
10+
€0.603
25+
€0.587
50+
€0.570
100+
€0.525
More Pricing...
Total:€0.62
Min: 1 / Mult: 1
13.56MHz
10ppm
12pF
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.252
10+
€0.221
100+
€0.192
500+
€0.167
1000+
€0.164
Total:€1.26
Min: 5 / Mult: 5
13.5MHz
30ppm
18pF
2471847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.880
10+
€0.754
25+
€0.717
50+
€0.680
100+
€0.641
More Pricing...
Total:€0.88
Min: 1 / Mult: 1
32MHz
10ppm
9pF
2908701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€98.540
5+
€92.750
10+
€86.970
50+
€85.220
Total:€98.54
Min: 1 / Mult: 1
20MHz
0.1ppm
-
2908693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€38.600
5+
€36.340
10+
€34.070
50+
€33.390
100+
€32.710
Total:€38.60
Min: 1 / Mult: 1
20MHz
0.5ppm
-
2849404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.982
10+
€0.723
25+
€0.680
50+
€0.637
100+
€0.615
More Pricing...
Total:€0.98
Min: 1 / Mult: 1
16.384MHz
30ppm
10pF
2911141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.280
10+
€2.230
Total:€2.28
Min: 1 / Mult: 1
-
25ppm
-
2849469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.030
200+
€0.939
500+
€0.913
Total:€103.00
Min: 100 / Mult: 1
32.768kHz
25ppm
-
3583488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.548
10+
€0.477
25+
€0.437
50+
€0.396
100+
€0.378
More Pricing...
Total:€0.55
Min: 1 / Mult: 1
32MHz
15ppm
9pF
3820017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.270
Total:€810.00
Min: 3000 / Mult: 3000
24MHz
30ppm
10pF
1276654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.440
10+
€1.280
25+
€1.210
50+
€1.130
100+
€0.938
More Pricing...
Total:€1.44
Min: 1 / Mult: 1
10MHz
50ppm
-
2832099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.710
10+
€0.584
25+
€0.550
50+
€0.515
100+
€0.495
More Pricing...
Total:€0.71
Min: 1 / Mult: 1
32.768kHz
-
9pF
2854067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.431
10+
€0.362
25+
€0.346
50+
€0.304
100+
€0.283
More Pricing...
Total:€0.43
Min: 1 / Mult: 1
24MHz
30ppm
10pF
2913672

RoHS

Each
5+
€0.183
10+
€0.156
100+
€0.141
500+
€0.117
Total:€0.92
Min: 5 / Mult: 5
-
-
-
2911169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
10+
€1.040
25+
€1.020
50+
€0.996
Total:€1.06
Min: 1 / Mult: 1
48MHz
25ppm
-
3573075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.330
10+
€2.870
50+
€2.730
200+
€2.680
500+
€2.620
Total:€3.33
Min: 1 / Mult: 1
50MHz
10ppm
-
1-25 of 22404 items
of 897 page(s)
Trade Account