0
0 Items€0.00
ex VAT
ex VAT

Standard Oscillators:

4,597 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4213279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.330
50+
€1.010
100+
€0.951
250+
€0.827
500+
€0.799
Min: 1 / Mult: 1
16MHz
25ppm
SMD, 3.2mm x 2.5mm
3.63V
ASEDV Series
-40°C
85°C
CMOS / HCMOS / LVCMOS
4228767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.470
50+
€1.320
100+
€1.140
250+
€1.040
500+
€1.020
Min: 1 / Mult: 1
20MHz
50ppm
SMD, 7mm x 5mm
5V
CFPS-72 Series
0°C
70°C
HCMOS / TTL
4228792RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
250+
€1.210
500+
€1.160
1000+
€1.060
Min: 100 / Mult: 1
40MHz
50ppm
SMD, 7mm x 5mm
5V
CFPS-72 Series
0°C
70°C
HCMOS / TTL
4228861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.290
250+
€1.090
500+
€0.948
1500+
€0.909
Min: 100 / Mult: 5
8MHz
25ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
4228767RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.140
250+
€1.040
500+
€1.020
Min: 100 / Mult: 1
20MHz
50ppm
SMD, 7mm x 5mm
5V
CFPS-72 Series
0°C
70°C
HCMOS / TTL
4228796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.140
250+
€1.040
500+
€1.020
Min: 100 / Mult: 1
32MHz
50ppm
SMD, 7mm x 5mm
5V
CFPS-72 Series
0°C
70°C
HCMOS / TTL
4228776RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.969
250+
€0.910
500+
€0.876
1000+
€0.794
Min: 100 / Mult: 1
4MHz
50ppm
SMD, 7mm x 5mm
3.3V
CFPS-73 Series
0°C
70°C
HCMOS
4228829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.240
250+
€1.040
500+
€0.908
1500+
€0.845
Min: 100 / Mult: 5
48MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-40°C
85°C
HCMOS
4228784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.270
50+
€1.010
100+
€0.969
250+
€0.910
500+
€0.876
More Pricing...
Min: 1 / Mult: 1
4MHz
50ppm
SMD, 7mm x 5mm
3.3V
CFPS-73 Series
-40°C
85°C
HCMOS
4228811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.280
50+
€1.200
100+
€1.030
250+
€0.948
500+
€0.911
Min: 1 / Mult: 1
16.384MHz
50ppm
SMD, 7mm x 5mm
3.3V
CFPS-73 Series
0°C
70°C
HCMOS
4228776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.270
50+
€1.010
100+
€0.969
250+
€0.910
500+
€0.876
More Pricing...
Min: 1 / Mult: 1
4MHz
50ppm
SMD, 7mm x 5mm
3.3V
CFPS-73 Series
0°C
70°C
HCMOS
4213290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.450
50+
€1.090
100+
€1.030
250+
€0.899
500+
€0.868
More Pricing...
Min: 1 / Mult: 1
20MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
ASFL1 Series
-20°C
70°C
HCMOS / TTL
4230112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.070
50+
€1.560
100+
€1.520
250+
€1.500
500+
€1.380
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
3.63V
ASETDV Series
-40°C
85°C
CMOS
4216240RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.220
250+
€1.090
500+
€1.010
Min: 100 / Mult: 1
32MHz
25ppm
SMD, 5mm x 7mm
3.3V
EC26 Series
-40°C
85°C
CMOS / LVCMOS
4216289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.500
50+
€1.140
100+
€1.080
250+
€0.938
500+
€0.903
More Pricing...
Min: 1 / Mult: 1
33.333MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
FO5HS Series
-10°C
70°C
HCMOS
4216241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.380
50+
€1.120
100+
€0.986
250+
€0.910
500+
€0.893
Min: 1 / Mult: 1
66.666MHz
25ppm
SMD, 5mm x 7mm
3.3V
EC26 Series
-40°C
85°C
CMOS / LVCMOS
4228794RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.140
250+
€1.040
500+
€1.020
Min: 100 / Mult: 1
8MHz
50ppm
SMD, 7mm x 5mm
5V
CFPS-72 Series
0°C
70°C
HCMOS / TTL
4293699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.080
250+
€1.040
500+
€1.030
1000+
€1.020
2000+
€1.010
Min: 100 / Mult: 5
32.768kHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
KC3225K Series
-40°C
85°C
CMOS
4209985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.090
Min: 100 / Mult: 1
10MHz
50ppm
SMD, 7mm x 5mm
5V
CFPS-72 Series
0°C
70°C
HCMOS / TTL
4228780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.280
50+
€1.190
100+
€1.030
250+
€0.938
500+
€0.911
Min: 1 / Mult: 1
50MHz
50ppm
SMD, 7mm x 5mm
3.3V
CFPS-73 Series
0°C
70°C
HCMOS
4228858RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.230
250+
€1.100
500+
€0.975
1500+
€0.948
Min: 100 / Mult: 5
32.768kHz
30ppm
SMD, 2mm x 1.6mm
1.8V
IQXO-404 Series
-40°C
85°C
CMOS
4228779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.961
250+
€0.944
500+
€0.927
1000+
€0.790
Min: 100 / Mult: 1
48MHz
50ppm
SMD, 7mm x 5mm
3.3V
CFPS-73 Series
0°C
70°C
HCMOS
4228824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.330
50+
€1.240
250+
€1.040
500+
€0.908
1500+
€0.845
Min: 5 / Mult: 5
12MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-40°C
85°C
HCMOS
4228792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.680
50+
€1.350
100+
€1.280
250+
€1.210
500+
€1.160
More Pricing...
Min: 1 / Mult: 1
40MHz
50ppm
SMD, 7mm x 5mm
5V
CFPS-72 Series
0°C
70°C
HCMOS / TTL
4228796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.470
50+
€1.320
100+
€1.140
250+
€1.040
500+
€1.020
Min: 1 / Mult: 1
32MHz
50ppm
SMD, 7mm x 5mm
5V
CFPS-72 Series
0°C
70°C
HCMOS / TTL
226-250 of 4597 items
of 184 page(s)
Trade Account