0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,462 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3828466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.534
50+
€0.442
250+
€0.407
500+
€0.351
1500+
€0.342
Min: 5 / Mult: 5
52MHz
SMD, 3.2mm x 2.5mm
17ppm
12pF
7ppm
FL Series
-40°C
100°C
3805434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.553
50+
€0.436
250+
€0.401
500+
€0.346
1500+
€0.337
More Pricing...
Min: 5 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
30ppm
M403 Series
-40°C
85°C
2467815RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.446
250+
€0.426
500+
€0.405
Min: 100 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2467780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.370
50+
€1.090
100+
€1.070
250+
€0.984
500+
€0.938
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2471835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.670
10+
€1.500
25+
€1.320
50+
€1.090
100+
€1.000
Min: 1 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
-
12pF
-
FA-20H
-40°C
85°C
2832116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.362
250+
€0.339
Min: 100 / Mult: 1
20MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-10°C
60°C
2849417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.490
50+
€1.780
100+
€1.680
250+
€1.500
500+
€1.440
Min: 1 / Mult: 1
12MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2
-40°C
85°C
2673017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.503
Min: 3000 / Mult: 3000
32.768kHz
SMD, 2mm x 1.2mm
175ppm
4pF
20ppm
ABS06
-40°C
85°C
2832082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.768
50+
€0.579
100+
€0.535
250+
€0.430
500+
€0.397
Min: 1 / Mult: 1
10MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
CFPX-104 Series
-10°C
60°C
3264419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.302
50+
€0.296
250+
€0.290
500+
€0.284
1500+
€0.278
Min: 5 / Mult: 5
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
ILCX18 Series
-40°C
85°C
3264388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.276
50+
€0.228
100+
€0.183
250+
€0.168
500+
€0.160
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 13.3mm x 4.7mm
30ppm
18pF
30ppm
HC49USM Series
-40°C
85°C
3264525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.170
50+
€1.050
100+
€0.860
250+
€0.791
500+
€0.750
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
8pF
30ppm
IXA18 Series
-40°C
125°C
3819944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.938
Min: 1000 / Mult: 1000
12MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2 Series
-40°C
85°C
3820239

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.390
Min: 1000 / Mult: 1000
16MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2 Series
-40°C
85°C
1842059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.553
250+
€0.473
500+
€0.410
1500+
€0.395
Min: 100 / Mult: 5
14.31818MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
1842059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.619
50+
€0.553
250+
€0.473
500+
€0.410
1500+
€0.395
Min: 5 / Mult: 5
14.31818MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
1210008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.210
250+
€1.980
500+
€1.930
1000+
€1.890
Min: 100 / Mult: 1
24MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
2467683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.258
250+
€0.238
500+
€0.207
1500+
€0.167
Min: 100 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
2467779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.867
Min: 100 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2467723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.295
50+
€0.229
100+
€0.224
250+
€0.206
500+
€0.195
Min: 1 / Mult: 1
18.432MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-20°C
70°C
2467723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.224
250+
€0.206
500+
€0.195
Min: 100 / Mult: 1
18.432MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-20°C
70°C
2467779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.140
50+
€0.867
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
2471835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.000
Min: 100 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
-
12pF
-
FA-20H
-40°C
85°C
2506964RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.847
Min: 100 / Mult: 1
54MHz
-
-
6pF
-
FA-128
-40°C
85°C
2467780RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.070
250+
€0.984
500+
€0.938
Min: 100 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
76-100 of 13462 items
of 539 page(s)
Trade Account