ex VAT

Crystals:

14,565 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3572984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.291
500+
€0.273
Min: 100 / Mult: 1
18.432MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
ILCX07A Series
0°C
70°C
3805469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.312
10+
€0.310
100+
€0.298
500+
€0.285
1000+
€0.279
Min: 5 / Mult: 5
24MHz
Through Hole, 11.1mm x 4.83mm
50ppm
18pF
30ppm
ATS-SM Series
-40°C
85°C
3819997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.224
Min: 1000 / Mult: 1000
27MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
20ppm
ABM8 Series
-20°C
70°C
3820784

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.656
Min: 1000 / Mult: 1000
30MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
3820795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.333
Min: 3000 / Mult: 3000
16MHz
SMD, 2mm x 1.6mm
50ppm
8pF
10ppm
ABM11W Series
-40°C
125°C
3819705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.199
500+
€0.191
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
ABM11 Series
-20°C
70°C
3820279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.570
Min: 1000 / Mult: 1000
18.08MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8 Series
0°C
70°C
3820782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.244
Min: 1000 / Mult: 1000
19.2MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
3820799

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.311
Min: 3000 / Mult: 3000
38.4MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
ABM11W Series
-40°C
85°C
3820778

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.178
Min: 1000 / Mult: 1000
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
3820764

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.192
Min: 1000 / Mult: 1000
12MHz
SMD, 11.5mm x 4.7mm
100ppm
18pF
30ppm
ABLS Series
-55°C
125°C
3819986

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.328
Min: 1000 / Mult: 1000
25MHz
SMD, 6mm x 3.5mm
50ppm
18pF
30ppm
ABM7 Series
-20°C
70°C
3820835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.243
Min: 3000 / Mult: 3000
12.288MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
3820836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.244
Min: 1000 / Mult: 1000
16.384MHz
3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
3819896

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.153
Min: 1000 / Mult: 1000
10MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
3820814

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.300
Min: 1000 / Mult: 1000
26MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3C Series
-40°C
85°C
3820807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.467
Min: 3000 / Mult: 3000
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
2509089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.838
Min: 100 / Mult: 5
16.384MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
R2520
-40°C
85°C
2509089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
10+
€0.923
25+
€0.874
50+
€0.838
Min: 1 / Mult: 1
16.384MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
R2520
-40°C
85°C
2509010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.256
500+
€0.232
Min: 100 / Mult: 1
3.6864MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
2509010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.340
10+
€0.294
25+
€0.278
50+
€0.267
100+
€0.256
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
SMD, 13.5mm x 4.8mm
50ppm
18pF
30ppm
AS-SMD
-20°C
70°C
3573025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0923
Min: 500 / Mult: 1
19.2MHz
SMD, 13.2mm x 5mm
50ppm
18pF
30ppm
D Series
-40°C
85°C
3573025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.134
10+
€0.121
100+
€0.108
500+
€0.0923
Min: 5 / Mult: 5
19.2MHz
SMD, 13.2mm x 5mm
50ppm
18pF
30ppm
D Series
-40°C
85°C
3652022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.240
10+
€0.229
100+
€0.176
500+
€0.156
Min: 5 / Mult: 5
22.1184MHz
SMD, 5mm x 3.2mm
30ppm
20pF
30ppm
-
-20°C
70°C
4210063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.571
10+
€0.469
25+
€0.442
50+
€0.414
100+
€0.375
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
CFPX-180 Series
-10°C
60°C
51-75 of 14565 items
of 583 page(s)
Trade Account