ex VAT

36W Thermoelectric Modules & Assemblies:

169 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Farnell Italy. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Molex / Partner Stock & Marlow Industries
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3912321

RoHS

Each
1+
€33.900
3+
€31.530
Min: 1 / Mult: 1
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
1639726

RoHS

Each
1+
€32.280
3+
€27.610
10+
€25.060
25+
€22.680
100+
€21.650
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+
€30.400
3+
€25.990
10+
€23.600
25+
€21.350
100+
€20.380
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
€49.870
3+
€46.390
10+
€43.370
25+
€41.560
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
€31.760
3+
€27.160
10+
€24.660
25+
€22.310
100+
€21.300
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
€31.820
3+
€27.210
10+
€24.710
25+
€22.350
100+
€21.340
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
€111.310
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
€27.600
3+
€23.600
10+
€21.430
25+
€19.390
100+
€18.510
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
29.7W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639751

RoHS

MULTICOMP PRO
Each
1+
€29.270
3+
€27.230
10+
€25.460
25+
€24.400
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
38.1W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+
€27.140
3+
€23.210
10+
€21.070
25+
€19.060
100+
€18.200
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+
€53.230
3+
€49.970
10+
€44.520
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1639737

RoHS

Each
1+
€36.900
3+
€34.320
10+
€32.090
25+
€30.750
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
€30.240
3+
€28.130
10+
€26.290
25+
€25.200
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
€38.870
3+
€33.240
10+
€30.170
25+
€27.300
100+
€26.060
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
€35.990
3+
€30.770
10+
€27.940
25+
€25.280
100+
€24.130
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639732

RoHS

Each
1+
€31.760
3+
€29.540
10+
€27.610
25+
€26.460
Min: 1 / Mult: 1
-
1 Stage
-
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2519563

RoHS

Each
1+
€110.520
5+
€87.920
10+
€86.160
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
29.3W
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2
-
100mm, UL-Style 1569, Unstripped
2466914

RoHS

Each
1+
€30.600
5+
€26.230
10+
€24.160
20+
€20.870
50+
€20.450
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
8W
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH
-
150mm, UL-Style 1569, Unstripped
3267545

RoHS

Each
1+
€23.450
3+
€18.100
10+
€14.960
25+
€13.580
100+
€12.290
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
51W
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
3267531

RoHS

Each
1+
€64.810
3+
€60.840
10+
€54.200
Min: 1 / Mult: 1
Thermoelectric Cooler
-
21W
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
1639744

RoHS

Each
1+
€53.900
3+
€50.600
10+
€45.080
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+
€29.610
3+
€27.540
10+
€25.750
25+
€24.670
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
4.5W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+
€58.440
3+
€54.360
10+
€50.820
25+
€48.700
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+
€50.080
3+
€46.580
10+
€43.540
25+
€41.730
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57.9W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
1639736

RoHS

Each
1+
€34.560
3+
€32.150
10+
€30.050
25+
€28.800
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
30W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1-25 of 169 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account