TMM Pin Headers:
973 Products FoundTMM Pin Headers
The TMM is a header strip for through-hole or surface mount termination. Available in configurations up to 200 pins in 4 rows, this 2.00 mm (.0789in) pitch connector offers the designer huge flexibility and current ratings of up to 3.2 Amps per pin.
- Contact System: .020in (0.50 mm) square post
- Up to 8 Gbps performance
- Orientation: Vertical, right-angle
- Pitch: 2.00 mm (.0787in)
- Special Features: FleXYZ provides design flexibility in all three axes up to four rows wide & 200 pins
- Termination: Through-hole, surface mount
- Current Rating: 3.2 A per pin (1 pin powered per row)
- Operating Temp Range: -55 °C to +105 °C with Tin, -55 °C to +125 °C with Gold
- Insulator Material: Black Liquid Crystal Polymer
- Applications: Industry's largest variety of low profile pin counts, terminal lengths and options
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.935 10+ €0.768 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 1Rows | 8Contacts | Through Hole Straight | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.010 10+ €0.841 100+ €0.664 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 2Rows | 8Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.000 10+ €0.778 100+ €0.664 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 1Rows | 12Contacts | Through Hole Right Angle | TMM | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ €0.557 100+ €0.342 500+ €0.287 1000+ €0.232 2500+ €0.194 | Min: 10 / Mult: 10 | Board-to-Board | 2mm | 1Rows | 2Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ €0.808 100+ €0.495 250+ €0.464 500+ €0.432 1000+ €0.379 | Min: 10 / Mult: 10 | Board-to-Board | 2mm | 1Rows | 3Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.710 10+ €1.400 100+ €1.190 500+ €1.060 1000+ €0.982 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 1Rows | 10Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €2.900 10+ €2.220 100+ €1.880 250+ €1.770 500+ €1.650 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.200 10+ €0.868 100+ €0.721 500+ €0.685 1000+ €0.592 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 1Rows | 6Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.580 10+ €1.160 100+ €0.925 500+ €0.837 1000+ €0.790 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 1Rows | 8Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ €0.971 50+ €0.680 100+ €0.659 250+ €0.627 500+ €0.595 | Min: 10 / Mult: 10 | Board-to-Board | 2mm | 1Rows | 3Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ €0.645 100+ €0.427 500+ €0.346 1000+ €0.268 2500+ €0.251 | Min: 10 / Mult: 10 | Board-to-Board | 2mm | 1Rows | 2Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ €0.819 50+ €0.582 100+ €0.493 250+ €0.468 500+ €0.426 | Min: 10 / Mult: 10 | Board-to-Board | 2mm | 2Rows | 4Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €2.760 10+ €2.210 100+ €1.790 250+ €1.780 500+ €1.660 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ €0.536 100+ €0.296 500+ €0.248 1000+ €0.195 2500+ €0.187 | Min: 10 / Mult: 10 | Board-to-Board | 2mm | 1Rows | 2Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.220 10+ €0.878 100+ €0.780 500+ €0.681 1000+ €0.642 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 2Rows | 6Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.760 10+ €1.340 100+ €1.130 250+ €1.070 500+ €1.010 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 2Rows | 10Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ €0.710 100+ €0.457 250+ €0.426 500+ €0.394 1000+ €0.351 | Min: 10 / Mult: 10 | Board-to-Board | 2mm | 2Rows | 4Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.630 10+ €1.160 100+ €0.967 500+ €0.773 1000+ €0.630 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 2Rows | 8Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.690 10+ €1.240 100+ €0.983 500+ €0.883 1000+ €0.845 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 2Rows | 10Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ €0.993 50+ €0.738 100+ €0.619 250+ €0.580 500+ €0.541 | Min: 10 / Mult: 10 | Board-to-Board | 2mm | 1Rows | 5Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €2.330 10+ €1.820 100+ €1.550 250+ €1.460 500+ €1.370 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 2Rows | 16Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.520 10+ €1.150 100+ €0.974 500+ €0.831 1000+ €0.671 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 2mm | 2Rows | 14Contacts | Through Hole Right Angle | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €1.970 10+ €1.490 100+ €1.270 250+ €1.180 500+ €1.080 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 2mm | 2Rows | 20Contacts | Through Hole | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ €0.514 100+ €0.277 500+ €0.239 1000+ €0.197 2500+ €0.188 | Min: 10 / Mult: 10 | Board-to-Board | 2mm | 1Rows | 2Contacts | Surface Mount Straight | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ €2.450 10+ €1.860 100+ €1.690 250+ €1.520 500+ €1.350 | Min: 1 / Mult: 1 | Board-to-Board | 2mm | 2Rows | 14Contacts | Surface Mount | TMM | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |