ex VAT

Sensor Connectors:

3 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2918386

RoHS

Each
1+
€28.160
5+
€27.290
10+
€26.410
25+
€25.530
50+
€24.640
More Pricing...
Min: 1 / Mult: 1
130017 Series
Male
3Contacts
3 Positions
Screw Pin
Straight Cable Mount
IP67
Nylon (Polyamide) Body
Copper Alloy
Gold
13A
600V
4122329

RoHS

Each
1+
€47.880
5+
€45.300
10+
€44.860
25+
€44.420
50+
€43.410
More Pricing...
Min: 1 / Mult: 1
Mini-Change 130017 Series
Female
-
4 Positions
Screw Socket
Straight Cable Mount
IP67
Nylon (Polyamide) Body
Copper Alloy
Gold
13A
600V
4072461

RoHS

Date/Lot Code

Each
1+
€32.490
5+
€30.050
10+
€27.610
25+
€26.370
50+
€25.520
More Pricing...
Min: 1 / Mult: 1
Mini-Change 130017 Series
Male
-
4 Positions
Screw Pin
Straight Cable Mount
IP67
Nylon (Polyamide) Body
Copper Alloy
Gold
13A
600V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account