ex VAT

DC Power Connectors - Barrel Plugs & Jacks:

2 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3219330

RoHS

Each
1+
€3.770
10+
€3.040
25+
€2.790
50+
€2.670
100+
€2.620
Min: 1 / Mult: 1
Jack
5A
2.1mm
Panel Mount
Solder
12mm
30VDC
3219329

RoHS

Each
1+
€3.910
10+
€3.150
25+
€2.900
50+
€2.780
100+
€2.710
Min: 1 / Mult: 1
Jack
5A
2.5mm
Panel Mount
Solder
12mm
30VDC
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account