ex VAT

DC Power Connectors - Barrel Plugs & Jacks:

6 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
224911

RoHS

Pack of 10
1+
€16.440
10+
€12.020
25+
€11.160
100+
€10.590
250+
€10.380
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
1.3mm
3.5mm
12V
2784301

RoHS

Date/Lot Code

Each
1+
€1.160
Min: 1 / Mult: 1
Plug
500mA
-
9.4mm
Cable Mount
Solder
1.3mm
3.5mm
12V
2804453

RoHS

MULTICOMP PRO
Each
1+
€1.030
Min: 1 / Mult: 1
Jack
-
1.3mm
-
PCB Mount
-
1.3mm
3.5mm
-
2804455

RoHS

Each
1+
€2.650
Min: 1 / Mult: 1
Jack
-
1.3mm
-
In Line Mount
Solder
1.3mm
3.5mm
-
2804100

RoHS

MULTICOMP PRO
Each
1+
€1.600
Min: 1 / Mult: 1
Plug
-
-
25.4mm
Cable Mount
-
1.3mm
3.5mm
-
2804101

RoHS

Each
1+
€2.040
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
-
1.3mm
3.5mm
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account