White COB LEDs:
351 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 200+ €3.380 | Min: 200 / Mult: 200 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 3000 K | - | - | - | 120lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 100+ €5.050 | Min: 100 / Mult: 100 | Warm White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700K | - | - | - | 123lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
BRIDGELUX | Each | 20+ €9.290 | Min: 20 / Mult: 20 | Neutral White | 95 | 40.2W | 4890lm | 1.17A | 120° | 34.4V | 3500 K | 24mm | 24mm | SMD-2, No Lead | 121lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||
CREE LED | Each | 1+ €2.990 10+ €2.830 25+ €2.800 50+ €2.760 100+ €2.480 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 15W | 823lm | 175mA | 116° | 37.4V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ €2.550 10+ €2.410 25+ €2.200 50+ €2.080 100+ €1.970 More Pricing... | Min: 1 / Mult: 1 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | |||||
CREE LED | Each | 100+ €2.360 | Min: 100 / Mult: 100 | Warm White | 92 | 15W | 630lm | 350mA | 116° | 18.7V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 96.26lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each Packaging Options | 10+ €7.970 50+ €7.280 100+ €6.590 250+ €6.460 | Min: 10 / Mult: 1 | Warm White | 90 | - | 620lm | 700mA | 120° | 12V | 3000 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ €7.900 5+ €7.700 10+ €7.500 50+ €7.290 100+ €6.710 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 61W | 3557lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.9lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ €19.140 5+ €16.790 10+ €14.440 50+ €13.810 100+ €13.170 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | - | 2161lm | 900mA | 115° | 34.8V | 3500 K | 24mm | 20mm | SMD-2, No Lead | 69lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 100+ €27.820 | Min: 100 / Mult: 100 | Neutral White | 82 | 174W | 12372lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 152.7lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each Packaging Options | 10000+ €1.250 | Min: 10000 / Mult: 10000 | Cool White | 70 | - | 369lm | 1A | 120° | 2.86V | 5700 K | 3.7mm | 3.7mm | 1515 | 140lm/W | - | - | Dome | 2.02mm | LUXEON TX | |||||
Each | 1+ €34.430 5+ €33.570 10+ €32.710 50+ €31.780 100+ €20.690 | Min: 1 / Mult: 1 | Warm White | 92 | 174W | 9909lm | 1.8A | 115° | 45V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 122.3lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each Packaging Options | 1+ €2.700 10+ €1.960 25+ €1.810 50+ €1.670 100+ €1.520 More Pricing... | Min: 1 / Mult: 1 | Cool White | 70 | - | 369lm | 1A | 120° | 2.86V | 5700 K | 3.7mm | 3.7mm | 1515 | 140lm/W | - | - | Dome | 2.02mm | LUXEON TX | |||||
CREE LED | Each | 1+ €2.920 10+ €2.770 25+ €2.730 50+ €2.690 100+ €2.480 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 15W | 709lm | 175mA | 116° | 37.4V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ €2.920 10+ €2.770 25+ €2.730 50+ €2.690 100+ €2.480 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | 15W | 630lm | 175mA | 116° | 37.4V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 96.26lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 100+ €2.360 | Min: 100 / Mult: 100 | Warm White | 82 | 15W | 780lm | 175mA | 116° | 37.4V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each Packaging Options | 10000+ €0.938 | Min: 10000 / Mult: 10000 | Neutral White | 70 | - | 360lm | 1A | 120° | 2.86V | 4000 K | 3.7mm | 3.7mm | 1515 | 137lm/W | - | - | Dome | 2.02mm | LUXEON TX | |||||
Each Packaging Options | 100+ €1.520 500+ €1.330 | Min: 100 / Mult: 1 | Cool White | 70 | - | 369lm | 1A | 120° | 2.86V | 5700 K | 3.7mm | 3.7mm | 1515 | 140lm/W | - | - | Dome | 2.02mm | LUXEON TX | |||||
Each | 100+ €3.710 | Min: 100 / Mult: 100 | Warm White | 92 | 41W | 1818lm | 450mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 115.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1516 | |||||
Each | 400+ €19.450 | Min: 400 / Mult: 400 | Warm White | - | - | 4750lm | 1.2A | 115° | 34.8V | 2700 K | 28mm | 28mm | SMD-2, No Lead | 114lm/W | 19mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 100+ €5.050 | Min: 100 / Mult: 100 | Neutral White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 137lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 600+ €3.900 | Min: 600 / Mult: 600 | Warm White | 90 | - | 2418lm | 600mA | 115° | 35V | 3000 K | 24mm | 20mm | SMD-2, No Lead | 115lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 600+ €8.080 | Min: 600 / Mult: 600 | Warm White | 90 | - | 3300lm | 900mA | 115° | 34.8V | 3000 K | 24mm | 20mm | SMD-2, No Lead | 105lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 25+ €4.930 | Min: 25 / Mult: 25 | Warm White | 80 | 16.7W | 2745lm | 500mA | 120° | 33.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 168lm/W | 14.8mm | - | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 17000+ €0.0371 | Min: 17000 / Mult: 17000 | Warm White | 97 | 500mW | 55lm | 150mA | 116° | 3.1V | 3000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 118lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN |