RACD03 Series AC / DC LED Power Supplies:
2 Products FoundRACD03 Series AC / DC LED Power Supplies
A compact universal AC input 3W constant current switching power module suitable for driving 1 - 6 high power LEDs. The output (dual constant voltage / constant current mode) current limit is fixed at 350mA, 500mA or 700mA. At lower output currents, the output is constant voltage. Connections are via 118mm long flying leads.
- 3W Class II AC-DC LED power supply
- 350mA, 500mA and 700mA CC/CV output
- Fused input and SCP, OVP, OLP, OTP
- 3kVAC isolation
- IP66 rated
- Low cost
- Input Voltage Range: 90VAC - 264VAC, 120VDC-370VDC
- Short Circuit Protection (SCP): Continuous, current limit
- Overload Protection (OLP): 120% typ
- Certifications: CB, CE, EN 61347-1, ENEC, UL 8750
View
Buyer
Engineer
Manufacturer
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €15.500 5+ €14.450 10+ €14.160 20+ €13.860 50+ €13.520 | Min: 1 / Mult: 1 | 3W | 15VDC | 350mA | Constant Current, Constant Voltage | 90V | 264V | RACD03 Series | |||||
Each | 1+ €15.670 5+ €14.560 10+ €13.800 20+ €13.110 50+ €12.420 | Min: 1 / Mult: 1 | 3W | 6VDC | 700mA | Constant Current, Constant Voltage | 90V | 264V | RACD03 Series |