ex VAT

XLC-60 Series AC / DC LED Power Supplies:

2,424 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2943967

RoHS

Each
1+
€29.850
Min: 1 / Mult: 1
-
150W
143VDC
1.05A
Constant Current
100V
305V
ELG-150-C
3703032

RoHS

Each
1+
€67.230
5+
€65.220
10+
€61.100
50+
€56.930
Min: 1 / Mult: 1
LED Lighting
60W
24VDC
2.5A
Constant Voltage
90V
305V
PWM-120-KN
3251658

RoHS

Each
1+
€44.680
Min: 1 / Mult: 1
LED Lighting
239.6W
56VDC
4.28A
Constant Current, Constant Voltage
100V
305V
XLG-240
3534425

RoHS

Each
1+
€357.520
Min: 1 / Mult: 1
-
1.008kW
240VDC
5.25A
Constant Voltage
180VAC
528VAC
HVGC-1000
3534532

RoHS

Each
1+
€33.810
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3265830

RoHS

Each
1+
€61.120
Min: 1 / Mult: 1
ITE
158.4W
36VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HBG-160
3251584

RoHS

Each
1+
€27.360
5+
€26.810
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3265836

RoHS

Each
1+
€67.440
Min: 1 / Mult: 1
-
198W
60VDC
3.3A
Constant Current, Constant Voltage
90V
305V
HBG-200
3251540

RoHS

Each
1+
€33.200
Min: 1 / Mult: 1
LED Lighting
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251530

RoHS

Each
1+
€24.500
Min: 1 / Mult: 1
LED Lighting
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
3778816

RoHS

Each
1+
€89.010
5+
€80.920
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778844

RoHS

Each
1+
€16.670
5+
€15.560
10+
€14.590
Min: 1 / Mult: 1
LED Lighting
40W
24VDC
1.66A
Constant Voltage
200V
240V
MP-EPV
3955267

RoHS

Each
1+
€67.010
Min: 1 / Mult: 1
LED Lighting
58W
54VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC Intelligent Series
4206545

RoHS

Each
1+
€24.450
5+
€23.240
Min: 1 / Mult: 1
Household & LED Lighting
40.08W
12V
3.34A
Constant Current
90V
305V
NPF-40D Series
4208132

RoHS

Each
1+
€23.320
5+
€21.770
10+
€20.410
25+
€18.840
Min: 1 / Mult: 1
LED Lighting
40W
12V
3.34A
Constant Voltage
220VAC
240V
-
4208131

RoHS

Each
1+
€20.350
5+
€19.000
10+
€17.810
25+
€16.440
Min: 1 / Mult: 1
LED Lighting
24W
24VDC
1A
Constant Voltage
198V
264V
-
4206621

RoHS

Each
1+
€45.800
Min: 1 / Mult: 1
LED Lighting
310.8W
148V
2.8A
Constant Current, Constant Voltage
100V
305V
XLG-320 Series
4206543

RoHS

Each
1+
€25.530
5+
€24.770
Min: 1 / Mult: 1
Household & LED Lighting
40.08W
24VDC
1.67A
Constant Current, Constant Voltage
90V
305V
NPF-40 Series
4371885

RoHS

Each
1+
€48.640
5+
€46.210
10+
€43.870
50+
€41.680
Min: 1 / Mult: 1
Household & LED Lighting
120W
24VDC
5A
Constant Current
90V
305V
NPF-120D Series
4371907

RoHS

Each
1+
€27.730
5+
€27.180
10+
€26.620
50+
€26.070
100+
€25.510
Min: 1 / Mult: 1
Household & LED Lighting
151.2W
56VDC
4A
Constant Power
120VAC
305V
SLD-150 Series
4228107

RoHS

Each
1+
€33.460
5+
€20.590
10+
€18.670
20+
€16.060
Min: 1 / Mult: 1
LED Lighting
30W
24VDC
1.25A
Constant Voltage
198V
264V
ELEMENT G2 24V Series
2114231

RoHS

Each
1+
€16.870
5+
€16.040
10+
€15.160
50+
€13.920
100+
€13.640
More Pricing...
Min: 1 / Mult: 1
ITE
60W
12V
5A
Constant Voltage
90V
264V
LPV-60
2114196

RoHS

Each
1+
€9.320
5+
€8.850
10+
€8.390
50+
€7.560
100+
€7.410
More Pricing...
Min: 1 / Mult: 1
ITE
12W
12V
1A
Constant Voltage
90V
264V
APV-12
2114224

RoHS

Each
1+
€32.600
5+
€30.980
10+
€29.340
50+
€26.760
100+
€26.220
Min: 1 / Mult: 1
ITE
102W
12V
8.5A
Constant Voltage
90V
264V
LPV-100
2114225

RoHS

Each
1+
€31.670
5+
€30.720
10+
€29.770
50+
€27.880
100+
€27.320
Min: 1 / Mult: 1
ITE
100W
24VDC
4.2A
Constant Voltage
90V
264V
LPV-100
1-25 of 2424 items
of 97 page(s)
Trade Account