0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,418 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2944029

RoHS

Each
1+
€66.870
5+
€60.180
10+
€57.510
Min: 1 / Mult: 1
-
122.4W
36VDC
3.4A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944069

RoHS

Each
1+
€81.700
5+
€73.530
10+
€70.260
Min: 1 / Mult: 1
-
192W
12VDC
16A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944062

RoHS

Each
1+
€62.840
5+
€57.420
10+
€55.230
Min: 1 / Mult: 1
-
187.2W
36VDC
5.2A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2943980

RoHS

Each
1+
€56.250
5+
€51.400
10+
€49.440
Min: 1 / Mult: 1
-
201.6W
24VDC
8.4A
Constant Current, Constant Voltage
100V
305V
ELG-200
2944061

RoHS

Each
1+
€62.110
5+
€56.790
10+
€54.640
Min: 1 / Mult: 1
-
187.2W
36VDC
5.2A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2943963

RoHS

Each
1+
€44.580
5+
€40.740
10+
€39.180
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
2944011

RoHS

Each
1+
€55.280
5+
€50.520
10+
€48.590
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944014

RoHS

Each
1+
€55.280
5+
€50.520
10+
€48.590
Min: 1 / Mult: 1
-
96W
30VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944024

RoHS

Each
1+
€57.060
5+
€52.140
10+
€50.150
Min: 1 / Mult: 1
-
120W
24VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944119

RoHS

Each
1+
€238.510
Min: 1 / Mult: 1
-
600W
48VDC
12.5A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2943947

RoHS

Each
1+
€30.970
5+
€30.350
10+
€29.730
20+
€29.110
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
2944075

RoHS

Each
1+
€82.690
5+
€75.560
10+
€72.670
Min: 1 / Mult: 1
-
241.2W
36VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944045

RoHS

Each
1+
€57.540
5+
€52.580
10+
€50.570
Min: 1 / Mult: 1
-
151.2W
36VDC
4.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944049

RoHS

Each
1+
€57.760
5+
€52.780
10+
€50.770
Min: 1 / Mult: 1
-
153.6W
48VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944059

RoHS

Each
1+
€74.180
5+
€68.680
10+
€67.880
Min: 1 / Mult: 1
-
187.2W
24VDC
7.8A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3596316

RoHS

Each
1+
€6.440
5+
€6.110
10+
€5.840
20+
€5.680
50+
€5.510
Min: 1 / Mult: 1
-
8W
16VDC
500mA
Constant Current
90V
264V
APC-8
3253256

RoHS

Each
1+
€13.690
5+
€13.280
10+
€12.870
20+
€12.460
50+
€12.040
Min: 1 / Mult: 1
ITE
17.5W
5VDC
3.5A
Constant Voltage
90V
264V
APV-25
3703032

RoHS

Each
1+
€57.150
5+
€55.440
Min: 1 / Mult: 1
LED Lighting
60W
24VDC
2.5A
Constant Voltage
90V
305V
PWM-120-KN
3224000

RoHS

Each
1+
€59.440
5+
€55.270
10+
€52.510
Min: 1 / Mult: 1
LED Lighting
198.8W
142VDC
1.4A
Constant Current
100V
305V
ELG-200-C
3481262

RoHS

Each
1+
€49.170
5+
€46.860
10+
€44.730
Min: 1 / Mult: 1
LED Lighting
240W
48VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-240
3253261

RoHS

Each
1+
€16.430
5+
€15.600
10+
€14.820
20+
€14.120
50+
€13.420
Min: 1 / Mult: 1
ITE
36W
24VDC
1.5A
Constant Voltage
90V
264V
APV-35
3251661

RoHS

Each
1+
€55.780
5+
€52.990
10+
€50.200
Min: 1 / Mult: 1
LED Lighting
239.4W
171VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-240
3778835

RoHS

Each
1+
€74.070
5+
€67.330
10+
€61.720
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
100V
240V
MP-ELED DALI
2943989

RoHS

Each
1+
€36.860
5+
€33.680
10+
€32.390
20+
€31.740
Min: 1 / Mult: 1
-
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
2944083

RoHS

Each
1+
€78.590
Min: 1 / Mult: 1
-
240.3W
54VDC
4.45A
Constant Current, Constant Voltage
90V
305V
HLG-240H
176-200 of 2418 items
of 97 page(s)
Trade Account