0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,418 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2944030

RoHS

Each
1+
€57.060
5+
€52.140
10+
€50.150
Min: 1 / Mult: 1
-
121.8W
42VDC
2.9A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2965261

RoHS

Each
1+
€28.550
5+
€27.290
10+
€26.170
20+
€23.070
Min: 1 / Mult: 1
-
50W
54VDC
1A
Constant Current, Constant Voltage
100V
305V
XLG-50
2944064

RoHS

Each
1+
€90.650
5+
€79.320
10+
€65.720
Min: 1 / Mult: 1
-
184.8W
42VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2944084

RoHS

Each
1+
€82.910
5+
€75.760
10+
€72.860
Min: 1 / Mult: 1
-
240.3W
54VDC
4.45A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944100

RoHS

Each
1+
€45.200
5+
€42.940
10+
€40.680
20+
€39.870
Min: 1 / Mult: 1
-
40.08W
24VDC
1.67A
Constant Current, Constant Voltage
90V
305V
HLG-40H
2944028

RoHS

Each
1+
€65.280
5+
€63.310
10+
€61.350
Min: 1 / Mult: 1
-
122.4W
36VDC
3.4A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944044

RoHS

Each
1+
€57.540
5+
€52.580
10+
€50.570
Min: 1 / Mult: 1
-
150W
30VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944037

RoHS

Each
1+
€81.240
5+
€71.090
10+
€58.900
Min: 1 / Mult: 1
-
150W
12VDC
12.5A
Constant Current, Constant Voltage
90V
305V
HLG-150H
3253445

RoHS

Each
1+
€69.430
5+
€67.640
10+
€65.890
Min: 1 / Mult: 1
LED Lighting
120W
24VDC
5A
Constant Voltage
90V
305V
PWM-120
3265848

RoHS

Each
1+
€225.870
Min: 1 / Mult: 1
ITE
600W
24VDC
25A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3253459

RoHS

Each
1+
€55.180
5+
€52.640
10+
€50.930
20+
€49.910
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
90V
305V
PWM-90
3596319

RoHS

Each
1+
€9.740
5+
€9.240
10+
€8.830
20+
€8.640
50+
€8.440
Min: 1 / Mult: 1
-
12.6W
18VDC
700mA
Constant Current
90V
264V
APC-12
3253269

RoHS

Each
1+
€51.990
5+
€49.390
10+
€46.790
Min: 1 / Mult: 1
LED Lighting
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40KN
3251637

RoHS

Each
1+
€32.690
5+
€31.060
10+
€29.420
20+
€28.830
Min: 1 / Mult: 1
LED Lighting
75W
56VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-75
3534427

RoHS

Each
1+
€48.990
5+
€48.010
10+
€47.030
Min: 1 / Mult: 1
-
6.44kVA
-
28A
Constant Current
180V
264V
ICL
3253254

RoHS

Each
1+
€14.860
5+
€14.130
10+
€13.360
20+
€12.750
50+
€12.140
Min: 1 / Mult: 1
ITE
25.2W
24VDC
1.05A
Constant Voltage
90V
264V
APV-25
3251654

RoHS

Each
1+
€48.480
5+
€46.070
10+
€43.650
20+
€42.780
Min: 1 / Mult: 1
LED Lighting
200W
56VDC
3.5A
Constant Current, Constant Voltage
100V
305V
XLG-200
3764249

RoHS

Each
1+
€86.980
5+
€85.240
10+
€83.500
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Voltage
100V
305V
PWM-200
3798053

RoHS

Date/Lot Code

Each
1+
€147.440
5+
€115.010
10+
€112.710
Min: 1 / Mult: 1
LED Lighting
130W
24.2VDC
5.37A
Constant Voltage
198V
264V
OPTOTRONIC
3798046

RoHS

Each
1+
€88.940
5+
€69.370
10+
€67.980
Min: 1 / Mult: 1
LED Lighting
40W
24.2VDC
1.65A
Constant Voltage
198V
264V
OPTOTRONIC
2944069

RoHS

Each
1+
€81.700
5+
€73.530
10+
€70.260
Min: 1 / Mult: 1
-
192W
12VDC
16A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944075

RoHS

Each
1+
€82.690
5+
€75.560
10+
€72.670
Min: 1 / Mult: 1
-
241.2W
36VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944061

RoHS

Each
1+
€62.110
5+
€56.790
10+
€54.640
Min: 1 / Mult: 1
-
187.2W
36VDC
5.2A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2943980

RoHS

Each
1+
€56.250
5+
€51.400
10+
€49.440
Min: 1 / Mult: 1
-
201.6W
24VDC
8.4A
Constant Current, Constant Voltage
100V
305V
ELG-200
2944062

RoHS

Each
1+
€62.840
5+
€57.420
10+
€55.230
Min: 1 / Mult: 1
-
187.2W
36VDC
5.2A
Constant Current, Constant Voltage
90V
305V
HLG-185H
151-175 of 2418 items
of 97 page(s)
Trade Account