0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,418 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2943965

RoHS

Each
1+
€51.080
5+
€49.320
10+
€47.560
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
2943956

RoHS

Each
1+
€38.760
5+
€36.820
10+
€36.080
Min: 1 / Mult: 1
-
100W
286VDC
350mA
Constant Current
100V
305V
ELG-100-C
2944133

RoHS

Each
1+
€28.630
5+
€27.860
10+
€27.170
20+
€26.630
Min: 1 / Mult: 1
-
25W
24VDC
1.05A
Constant Current
180V
277V
LCM-25
2944080

RoHS

Each
1+
€66.000
5+
€64.020
10+
€62.040
Min: 1 / Mult: 1
-
240W
48VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944105

RoHS

Each
1+
€37.020
5+
€33.830
10+
€32.540
20+
€31.890
Min: 1 / Mult: 1
-
40.32W
42VDC
960mA
Constant Current, Constant Voltage
90V
305V
HLG-40H
2943962

RoHS

Each
1+
€56.900
5+
€49.780
10+
€41.250
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
2774057

RoHS

Each
1+
€10.680
5+
€9.630
10+
€9.470
20+
€9.260
50+
€9.040
Min: 1 / Mult: 1
-
4.2W
12VDC
350mA
Constant Current
90V
264V
RACD04 Series
2846213

RoHS

Each
1+
€10.810
5+
€9.730
10+
€9.530
20+
€9.340
50+
€9.150
Min: 1 / Mult: 1
-
4W
24VDC
170mA
Constant Voltage
90V
264V
RACV04 Series
3002864

RoHS

Each
1+
€20.150
5+
€19.750
10+
€19.340
20+
€18.940
Min: 1 / Mult: 1
-
3.84W
16VDC
240mA
Constant Current
90V
264V
DLP-04
2944123

RoHS

Each
1+
€38.500
5+
€35.180
10+
€33.840
20+
€33.160
Min: 1 / Mult: 1
-
60W
24VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944095

RoHS

Each
1+
€91.470
5+
€87.190
10+
€83.290
Min: 1 / Mult: 1
-
321.3W
54VDC
5.95A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944107

RoHS

Each
1+
€159.700
Min: 1 / Mult: 1
-
480W
24VDC
20A
Constant Current, Constant Voltage
90V
305V
HLG-480H
3586737

RoHS

Each
1+
€32.390
5+
€19.940
10+
€18.080
20+
€15.550
50+
€15.240
Min: 1 / Mult: 1
LED Lighting
21W
42VDC
500mA
Constant Current
198V
264V
OPTOTRONIC
3586736

RoHS

Each
1+
€37.060
5+
€22.800
10+
€20.680
20+
€17.790
50+
€17.430
Min: 1 / Mult: 1
LED Lighting
18W
60VDC
450mA
Constant Current
198V
264V
OPTOTRONIC
3251646

RoHS

Each
1+
€40.830
5+
€38.790
10+
€36.750
20+
€36.020
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
XLG-150
3586734

RoHS

Each
1+
€90.230
5+
€70.380
10+
€68.970
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
3251580

RoHS

Each
1+
€43.110
5+
€40.950
10+
€39.480
20+
€38.690
Min: 1 / Mult: 1
LED Lighting
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
3586733

RoHS

Each
1+
€83.300
5+
€64.970
10+
€63.670
Min: 1 / Mult: 1
LED Lighting
35W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
3253257

RoHS

Each
1+
€17.110
5+
€16.260
10+
€15.430
20+
€14.700
50+
€13.970
Min: 1 / Mult: 1
ITE
36W
12VDC
3A
Constant Voltage
90V
264V
APV-35
3253264

RoHS

Each
1+
€7.880
5+
€7.460
10+
€7.100
20+
€6.760
50+
€6.420
Min: 1 / Mult: 1
ITE
8W
12VDC
670mA
Constant Voltage
90V
264V
APV-8
3251653

RoHS

Each
1+
€48.480
5+
€46.070
10+
€43.650
20+
€42.780
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Current, Constant Voltage
100V
305V
XLG-200
3586740

RoHS

Each
1+
€45.900
5+
€36.300
10+
€31.220
20+
€30.600
Min: 1 / Mult: 1
LED Lighting
25W
240VDC
300mA
Constant Current
198V
264V
ICUTRONIC
3778827

RoHS

Each
1+
€41.500
5+
€37.350
10+
€33.950
25+
€31.120
Min: 1 / Mult: 1
LED Lighting
25W
24VDC
1.04A
Constant Voltage
100V
265V
MP-ELED DALI
3798055

RoHS

Each
1+
€73.740
5+
€57.510
10+
€56.360
Min: 1 / Mult: 1
LED Lighting
180W
24VDC
7.5A
Constant Voltage
198V
264V
ELEMENT G2
3798049

RoHS

Each
1+
€99.750
5+
€77.810
10+
€76.250
Min: 1 / Mult: 1
LED Lighting
60W
24.2VDC
2.48A
Constant Voltage
198V
264V
OPTOTRONIC
76-100 of 2418 items
of 97 page(s)
Trade Account