0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,418 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3253265

RoHS

Each
1+
€8.170
5+
€7.740
10+
€7.360
20+
€7.010
50+
€6.650
Min: 1 / Mult: 1
ITE
8W
24VDC
340mA
Constant Voltage
90V
264V
APV-8
3251645

RoHS

Each
1+
€42.680
5+
€40.550
10+
€38.410
20+
€37.640
Min: 1 / Mult: 1
LED Lighting
150W
12VDC
12.5A
Constant Current, Constant Voltage
100V
305V
XLG-150
3253245

RoHS

Each
1+
€9.170
5+
€8.730
10+
€8.230
20+
€7.850
50+
€7.460
Min: 1 / Mult: 1
LED Lighting
12W
24VDC
500mA
Constant Voltage
90V
264V
APV-12
3586726

RoHS

Each
1+
€61.930
5+
€48.970
10+
€42.120
20+
€41.280
Min: 1 / Mult: 1
LED Lighting
18W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
3586750

RoHS

Each
1+
€35.930
5+
€22.100
10+
€20.050
20+
€17.240
50+
€16.900
Min: 1 / Mult: 1
LED Lighting
4W
12VDC
350mA
Constant Current
100V
240V
-
3790354

RoHS

Each
1+
€57.510
5+
€40.940
10+
€35.200
20+
€34.500
Min: 1 / Mult: 1
LED Lighting
30W
50VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
3778805

RoHS

Each
1+
€60.650
5+
€49.630
10+
€45.490
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
200V
240V
MP-ECP Slimline
3778806

RoHS

Each
1+
€73.430
5+
€66.760
10+
€61.190
Min: 1 / Mult: 1
LED Lighting
200W
12VDC
15A
Constant Voltage
200V
240V
MP-ECP Slimline
3790353

RoHS

Each
1+
€61.650
5+
€48.740
10+
€41.920
20+
€41.080
Min: 1 / Mult: 1
LED Lighting
10W
45VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
3265872

RoHS

Each
1+
€34.360
Min: 1 / Mult: 1
-
33.25W
95VDC
350mA
Constant Current
90V
295V
IDLC-45
2114207

RoHS

Each
1+
€66.000
5+
€64.020
10+
€62.040
Min: 1 / Mult: 1
ITE
240W
24VDC
10A
Constant Current
90V
305V
HLG-240H
2114228

RoHS

Each
1+
€12.890
5+
€12.260
10+
€11.600
20+
€11.110
50+
€10.610
Min: 1 / Mult: 1
ITE
20.2W
24VDC
840mA
Constant Voltage
90V
264V
LPV-20
2114223

RoHS

Each
1+
€10.740
5+
€10.270
10+
€9.840
20+
€9.640
50+
€9.260
Min: 1 / Mult: 1
ITE
17.5W
25VDC
700mA
Constant Current
180V
264V
LPHC-18
2114213

RoHS

Each
1+
€18.720
5+
€17.790
10+
€17.150
20+
€16.930
50+
€16.700
Min: 1 / Mult: 1
ITE
33.6W
48VDC
700mA
Constant Current
90V
264V
LPC-35
2114221

RoHS

Each
1+
€10.700
5+
€10.140
10+
€9.630
20+
€9.170
50+
€8.700
Min: 1 / Mult: 1
ITE
18W
24VDC
750mA
-
180V
264V
LPH-18
2114222

RoHS

Each
1+
€8.840
5+
€7.930
10+
€7.570
20+
€7.460
50+
€7.340
Min: 1 / Mult: 1
ITE
16.8W
48VDC
350mA
Constant Current
180V
264V
LPHC-18
1903045

RoHS

Each
1+
€15.500
5+
€14.450
10+
€14.160
20+
€13.860
50+
€13.520
Min: 1 / Mult: 1
-
3W
15VDC
350mA
Constant Current, Constant Voltage
90V
264V
RACD03 Series
1903048

RoHS

Each
1+
€17.000
5+
€16.090
10+
€15.770
20+
€15.430
50+
€15.050
Min: 1 / Mult: 1
-
6W
12VDC
700mA
Constant Current, Constant Voltage
90V
264V
RACD06 Series
2944076

RoHS

Each
1+
€66.000
5+
€64.020
10+
€62.040
Min: 1 / Mult: 1
-
241.2W
36VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944122

RoHS

Each
1+
€38.500
5+
€35.180
10+
€33.840
20+
€33.160
Min: 1 / Mult: 1
-
60W
24VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944042

RoHS

Each
1+
€70.650
5+
€67.120
10+
€63.580
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2777056

RoHS

Each
1+
€17.250
5+
€16.490
10+
€16.160
20+
€15.830
50+
€15.490
Min: 1 / Mult: 1
-
12W
18VDC
700mA
Constant Current
198V
264V
RACT12 Series
2943986

RoHS

Each
1+
€92.760
5+
€90.900
10+
€89.050
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2943985

RoHS

Each
1+
€59.470
5+
€54.340
10+
€52.270
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2944081

RoHS

Each
1+
€82.550
Min: 1 / Mult: 1
-
240W
48VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-240H
51-75 of 2418 items
of 97 page(s)
Trade Account