ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2800756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0144
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
-
400mA
MMZ Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0467
100+
€0.0329
500+
€0.0277
2500+
€0.0167
5000+
€0.0164
Min: 10 / Mult: 10
0402 [1005 Metric]
40ohm
-
550mA
MMZ Series
-
-
0.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3605010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0706
500+
€0.054
2500+
€0.044
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
HZ Series
-
-
0.6ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3650653RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0724
2500+
€0.0636
5000+
€0.0579
Min: 500 / Mult: 10
0402 [1005 Metric]
15ohm
-
800mA
MPZ-V Series
-
-
0.3ohm
-
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0727
250+
€0.0459
1000+
€0.0401
5000+
€0.0332
8000+
€0.0312
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
6A
BBUP Series
-
-
0.012ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3386757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0606
2500+
€0.0494
5000+
€0.0418
Min: 500 / Mult: 10
0402 [1005 Metric]
150ohm
-
200mA
MMZ-V Series
-
-
1.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3650643RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0504
2500+
€0.0408
7500+
€0.0328
Min: 500 / Mult: 10
0201 [0603 Metric]
22ohm
-
1A
MPZ Series
-
-
0.065ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0641
2500+
€0.0518
7500+
€0.0374
Min: 500 / Mult: 10
1005 [0402 Metric]
-
-
200mA
BLF02RD Series
-
-
0.9ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3639634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.101
100+
€0.0788
500+
€0.0718
2500+
€0.0581
5000+
€0.0446
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
230mA
NFZ15SF Series
-
-
1.4ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
3773602RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0338
1000+
€0.0238
5000+
€0.0207
10000+
€0.0197
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
BBBK Series
-
-
0.5ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.032
500+
€0.0169
2500+
€0.0121
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
-
500mA
BBSY Series
-
-
0.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3639226RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0571
1000+
€0.0467
5000+
€0.0318
10000+
€0.0312
Min: 500 / Mult: 10
1005 [0402 Metric]
330ohm
-
150mA
BLM02AX Series
-
-
1.4ohm
-
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
-
3386759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0511
100+
€0.0364
500+
€0.0277
2500+
€0.0175
5000+
€0.016
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
-
400mA
MMZ Series
-
-
0.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3605002RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.242
500+
€0.124
2500+
€0.112
Min: 100 / Mult: 10
0402 [1005 Metric]
1kohm
-
200mA
HF Series
-
-
1.25ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3773592RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0303
1000+
€0.026
Min: 500 / Mult: 10
0805 [2012 Metric]
300ohm
-
2A
BBPY Series
-
-
0.08ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773610RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0173
2500+
€0.0121
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
BBSY Series
-
-
0.52ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3678446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.134
500+
€0.0978
2500+
€0.0721
7500+
€0.0707
Min: 100 / Mult: 10
0201 [0603 Metric]
1.2kohm
-
100mA
EMIFIL BLM03HG Series
-
-
3.5ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3386759RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0277
2500+
€0.0175
5000+
€0.016
10000+
€0.0144
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
-
400mA
MMZ Series
-
-
0.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3639226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0744
250+
€0.0571
1000+
€0.0467
5000+
€0.0318
10000+
€0.0312
Min: 10 / Mult: 10
1005 [0402 Metric]
330ohm
-
150mA
BLM02AX Series
-
-
1.4ohm
-
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
-
3650648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0762
100+
€0.0528
500+
€0.0407
2500+
€0.0335
7500+
€0.0322
Min: 10 / Mult: 10
0201 [0603 Metric]
80ohm
-
1.2A
MPZ-H Series
-
-
0.095ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3352539

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
€0.0604
Min: 15000 / Mult: 15000
0201 [0603 Metric]
330ohm
-
200mA
EMIFIL BLM03HD Series
-
-
1ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0522
100+
€0.0365
500+
€0.0287
1000+
€0.0232
2000+
€0.0204
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
500mA
MMZ Series
-
-
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3288268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.174
100+
€0.130
500+
€0.0974
2500+
€0.0648
7500+
€0.0635
Min: 10 / Mult: 10
0201 [0603 Metric]
75ohm
-
125mA
MMZ-E Series
-
-
2.6ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386770RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0242
2500+
€0.0167
5000+
€0.0164
Min: 500 / Mult: 10
0402 [1005 Metric]
80ohm
-
500mA
MMZ Series
-
-
0.12ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3227817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.158
100+
€0.111
500+
€0.0843
1000+
€0.0648
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
-
1.4A
EMIFIL BLM18DN Series
-
-
0.12ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
26-50 of 4942 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account