ex VAT

Split Core Ferrites:

294 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2113046

RoHS

Each
1+
€3.150
10+
€2.300
25+
€2.010
50+
€1.820
100+
€1.730
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
2292253

RoHS

Date/Lot Code

Each
1+
€21.780
10+
€14.270
20+
€13.330
Min: 1 / Mult: 1
25.4mm
45mm
30MHz
19.5mm
500MHz
425ohm
28A Series
2292239

RoHS

Date/Lot Code

Each
1+
€4.370
5+
€3.940
10+
€3.320
25+
€2.820
50+
€2.450
More Pricing...
Min: 1 / Mult: 1
12.85mm
32.5mm
30MHz
-
500MHz
280ohm
28A Series
1301658

RoHS

Date/Lot Code

Each
1+
€3.010
10+
€2.160
50+
€1.630
100+
€1.460
200+
€1.370
More Pricing...
Min: 1 / Mult: 1
10mm
-
10MHz
-
500MHz
100ohm
ZCAT Series
2292248

RoHS

Date/Lot Code

Each
1+
€2.770
10+
€1.900
50+
€1.420
100+
€1.390
200+
€1.360
More Pricing...
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
2357889

RoHS

Each
1+
€6.300
3+
€5.850
5+
€5.340
10+
€5.180
20+
€5.010
More Pricing...
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
252ohm
MSFC Series
2292232

RoHS

Date/Lot Code

Each
1+
€2.920
10+
€2.170
25+
€1.650
50+
€1.440
100+
€1.380
More Pricing...
Min: 1 / Mult: 1
4.4mm
53.39mm
30MHz
5.04mm
500MHz
511ohm
28A Series
1651718

RoHS

Date/Lot Code

Each
1+
€13.620
10+
€9.800
25+
€9.100
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
2082477

RoHS

Date/Lot Code

Each
1+
€6.270
3+
€6.240
5+
€6.200
10+
€6.170
20+
€5.960
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
2543202

RoHS

Date/Lot Code

Each
1+
€18.330
3+
€17.570
5+
€16.800
10+
€16.040
20+
€15.270
More Pricing...
Min: 1 / Mult: 1
21mm
-
1MHz
-
1GHz
982ohm
WE-STAR-TEC Series
2292229

RoHS

Date/Lot Code

Each
1+
€2.220
50+
€1.180
100+
€1.020
250+
€0.855
500+
€0.838
More Pricing...
Min: 1 / Mult: 1
3.5mm
25.2mm
30MHz
4.9mm
500MHz
240ohm
28A Series
2777685

RoHS

Date/Lot Code

Each
1+
€33.360
3+
€31.910
5+
€30.460
10+
€29.010
20+
€27.550
More Pricing...
Min: 1 / Mult: 1
25mm
-
1MHz
-
1GHz
836ohm
WE-STAR-TEC Series
2949514

RoHS

Date/Lot Code

Each
1+
€4.470
10+
€2.600
80+
€2.250
160+
€2.110
560+
€2.070
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
2777686

RoHS

Date/Lot Code

Each
1+
€33.360
3+
€31.910
5+
€30.460
10+
€29.010
20+
€27.550
More Pricing...
Min: 1 / Mult: 1
25mm
-
1MHz
-
1GHz
836ohm
WE-STAR-TEC Series
3221599

RoHS

Date/Lot Code

Each
1+
€26.590
3+
€23.940
5+
€21.290
10+
€20.720
20+
€20.150
More Pricing...
Min: 1 / Mult: 1
25mm
-
-
-
-
-
WE-STAR-TEC LFS Series
3221596

RoHS

Date/Lot Code

Each
1+
€8.800
5+
€8.070
10+
€7.330
25+
€6.790
50+
€6.240
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
110ohm
WE-STAR-TEC LFS Series
3237533

RoHS

Date/Lot Code

Each
1+
€6.720
3+
€6.490
5+
€6.250
10+
€6.020
20+
€5.960
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
3221591

RoHS

Date/Lot Code

Each
1+
€4.970
5+
€4.570
10+
€4.180
20+
€3.980
40+
€3.780
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
120ohm
WE-STAR-TEC LFS Series
3221597

RoHS

Date/Lot Code

Each
1+
€9.950
3+
€9.720
5+
€9.480
10+
€9.020
20+
€8.570
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
-
-
-
WE-STAR-TEC LFS Series
3221598

RoHS

Date/Lot Code

Each
1+
€26.590
3+
€23.940
5+
€21.290
10+
€20.150
20+
€17.620
More Pricing...
Min: 1 / Mult: 1
21mm
-
-
-
-
-
WE-STAR-TEC LFS Series
2292358

RoHS

Date/Lot Code

Each
1+
€4.170
5+
€4.080
10+
€2.840
25+
€2.410
50+
€2.310
More Pricing...
Min: 1 / Mult: 1
6.76mm
41.7mm
300MHz
6.8mm
1GHz
275ohm
HFA Series
2292360

RoHS

Date/Lot Code

Each
1+
€4.910
10+
€3.930
25+
€3.590
50+
€3.130
100+
€3.080
More Pricing...
Min: 1 / Mult: 1
10.16mm
32.77mm
300MHz
-
1GHz
220ohm
HFA Series
2292354

RoHS

Date/Lot Code

Each
1+
€1.860
50+
€0.977
100+
€0.872
250+
€0.851
500+
€0.778
More Pricing...
Min: 1 / Mult: 1
3.51mm
25.2mm
300MHz
-
1GHz
172ohm
HFA Series
2364654

RoHS

Date/Lot Code

Each
1+
€1.420
50+
€0.781
100+
€0.691
250+
€0.591
500+
€0.585
More Pricing...
Min: 1 / Mult: 1
7mm
-
50MHz
-
500MHz
-
ZCAT Series
2082476

RoHS

Date/Lot Code

Each
1+
€4.790
3+
€4.760
5+
€4.740
10+
€4.710
20+
€4.550
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
51-75 of 294 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account