ex VAT

Radial Leaded Common Mode Chokes / Filters:

2,806 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3227466

RoHS

Each
1+
€1.700
10+
€1.430
Min: 1 / Mult: 1
-
200mA
-
ST Series
-
-
-
-
3225669

RoHS

Each
1+
€24.120
Min: 1 / Mult: 1
2mH
25A
-
DKIH-4 Series
-
-
-
-
2860661

RoHS

Each
1+
€1.240
10+
€1.130
Min: 1 / Mult: 1
8.8mH
1.3A
-
SSHB10H Series
-
-
-
-
3365716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.793
50+
€0.704
100+
€0.595
500+
€0.504
1000+
€0.503
Min: 10 / Mult: 10
60µH
500mA
-
SBT Series
-
-
-
-
3227462

RoHS

Each
1+
€2.650
10+
€2.180
Min: 1 / Mult: 1
-
200mA
-
ST Series
-
-
-
-
3290603

RoHS

Each
1+
€3.940
30+
€3.260
60+
€3.100
Min: 1 / Mult: 1
3.8mH
6A
-
SC-JH Series
-
-
-
-
3290584

RoHS

Each
1+
€3.570
10+
€3.110
Min: 1 / Mult: 1
5mH
4A
-
SC Series
-
-
-
-
3365731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.550
10+
€1.420
50+
€1.340
100+
€1.200
500+
€1.150
More Pricing...
Min: 1 / Mult: 1
2.5µH
3A
-
SNT Series
-
-
-
-
3290860

RoHS

Each
1+
€0.895
10+
€0.764
50+
€0.667
100+
€0.581
Min: 1 / Mult: 1
7.98µH
4A
-
SU-9HD Series
-
-
-
-
3290547

RoHS

Date/Lot Code

Each
1+
€2.890
10+
€2.380
80+
€2.090
160+
€1.900
Min: 1 / Mult: 1
3mH
3A
-
SC-J Series
-
-
-
-
2860688

RoHS

Each
1+
€1.840
10+
€1.620
Min: 1 / Mult: 1
61mH
400mA
-
SSHB21H Series
-
-
-
-
2860727

RoHS

Each
1+
€1.680
10+
€1.490
Min: 1 / Mult: 1
105mH
400mA
-
SSHB21HS Series
-
-
-
-
2860734

RoHS

Each
1+
€2.130
10+
€1.790
Min: 1 / Mult: 1
13mH
1.5A
-
SSHB21HS Series
-
-
-
-
2860708

RoHS

Date/Lot Code

Each
1+
€1.930
10+
€1.750
60+
€1.620
120+
€1.400
Min: 1 / Mult: 1
16.4mH
1.5A
-
SSHB21H Series
-
-
-
-
2860692

RoHS

Each
1+
€2.150
10+
€1.900
Min: 1 / Mult: 1
26.2mH
800mA
-
SSHB21H Series
-
-
-
-
3290814

RoHS

Each
1+
€2.150
10+
€2.010
50+
€1.810
Min: 1 / Mult: 1
35mH
800mA
-
SS26V Series
-
-
-
-
3290680

RoHS

Date/Lot Code

Each
1+
€3.950
10+
€3.260
50+
€2.920
100+
€2.830
500+
€2.420
More Pricing...
Min: 1 / Mult: 1
200µH
15A
-
SC-J Series
-
-
-
-
3290834

RoHS

Each
1+
€2.180
40+
€1.740
80+
€1.660
120+
€1.630
Min: 1 / Mult: 1
96mH
800mA
-
SS30V Series
-
-
-
-
3290859

RoHS

Each
1+
€0.895
10+
€0.764
50+
€0.667
100+
€0.581
Min: 1 / Mult: 1
5.95µH
4A
-
SU-9HD Series
-
-
-
-
2949501

RoHS

Date/Lot Code

Each
1+
€2.280
10+
€1.960
50+
€1.720
100+
€1.510
Min: 1 / Mult: 1
7.5µH
3A
-
SH Series
-
-
-
-
2949505

RoHS

Each
1+
€1.300
10+
€1.110
50+
€0.968
100+
€0.845
Min: 1 / Mult: 1
600nH
4A
-
SHO Series
-
-
-
-
2945358

RoHS

Each
1+
€2.530
10+
€2.070
60+
€1.810
Min: 1 / Mult: 1
2.6mH
5A
-
SSRH24NVS Series
-
-
-
-
2949459

RoHS

Each
1+
€5.150
10+
€4.000
Min: 1 / Mult: 1
270µH
3A
-
SN-J Series
-
-
-
-
2949319

RoHS

Each
1+
€2.130
10+
€1.750
90+
€1.430
Min: 1 / Mult: 1
79.5mH
500mA
-
SSR21NV Series
-
-
-
-
2949418

RoHS

Each
1+
€1.610
10+
€1.200
50+
€1.190
100+
€0.938
Min: 1 / Mult: 1
20µH
500mA
-
SN Series
-
-
-
-
26-50 of 2806 items
of 113 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account